Wiha Screw And Nut Driver - Blade And Bit Tool 28536
BLADE SLOTTED 2.5MM - 28536 - Tools
| Digi-Key Part Number | 28536-ND |
1 |
5.73000 |
Extended Price
5.73 |
| Manufacturer Part Number | 28536 | |||
| Description | BLADE SLOTTED 2.5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28536 |
| Vendor | Wiha |
| Category | Tools |
| Type | Blade, Slotted (Flat Head) |
| Size | 0.098" (2.5mm) |
| Length | 6.89" (175mm) |
| Features | - |
| RoHS Status | RoHS Not Applicable |
| Other Names |
28536 28536 |
28536 Specification Sheet
BLADE SLOTTED 2.5MM - 28536 (28536-ND) - Tools
Related parts Wiha Screw And Nut Driver - Blade And Bit Tool 28536Wiha Screw And Nut Driver - Blade And Bit Tool 28536
Order 'blade slotted 2.5mm - 28536' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28536-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 28535
Order 'blade slotted 2.0mm - 28535' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28535-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 28537
Order 'blade slotted 3.0mm - 28537' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28537-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 28538
Order 'blade slotted 3.5mm - 28538' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28538-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 28539
Order 'blade slotted 4.0mm - 28539' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28539-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 26905
Order 'blade rev slot syst4 2.5/4.0mm - 26905' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26905-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 26903
Order 'blade rev slot syst4 1.5/3.0mm - 26903' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26903-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 26904
Order 'blade rev slot syst4 2.0/3.5mm - 26904' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26904-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 26971
Order 'blade rev slot/phil 1.5mm/000sz - 26971' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26971-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 26972
Order 'blade rev slot/phil 2.0mm/00sz - 26972' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26972-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 26973
Order 'blade rev slot/phil 3.0mm/0sz - 26973' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26973-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 26974
Order 'blade rev slot/phil 4.0mm/1sz - 26974' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26974-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 75025
Order 'bit micro slot 2.5mm 28mm - 75025' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75025-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28534
Order 'slotted torque blade 1.5mm - 28534' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28534-ND.
Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 28701
Order 'insul slot interchngbl blade 3mm - 28701' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28701-ND.
Options for Wiha Screw And Nut Driver - Blade And Bit Tool 28536
Send this link via E-Mail
Help With This Screen
