HANDLE TOPRA SYST6 6.0MM 100MM - 28200
| Digi-Key Part Number | 28200-ND |
1 |
33.84000 |
Extended Price
33.84 |
| Manufacturer Part Number | 28200 | |||
| Description | HANDLE TOPRA SYST6 6.0MM 100MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28200 |
| Vendor | Wiha |
| Category | Tools |
| RoHS Status | RoHS Not Applicable |
| Other Names |
28200 28200 |
HANDLE TOPRA SYST6 6.0MM 100MM - 28200 (28200-ND)
Related parts:HANDLE TOPRA SYST6 6.0MM 100MM - 28200
Order 'handle topra syst6 6.0mm 100mm - 28200' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28200-ND.
TOOL SET TOPRA SYST6 REV 4PCS - 28290
Order 'tool set topra syst6 rev 4pcs - 28290' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28290WI-ND.
TOOL SET TOPRA SYST6 REV 11PCS - 28294
Order 'tool set topra syst6 rev 11pcs - 28294' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28294-ND.
HANDLE STANDARD SYST6 6.0MM - 10810
Order 'handle standard syst6 6.0mm - 10810' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10810-ND.
BLADE EXT SYST6 6.0MM ADD 100MM - 10900
Order 'blade ext syst6 6.0mm add 100mm - 10900' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10900-ND.
HANDLE MICROFINISH SYST6 6.0MM - 10830
Order 'handle microfinish syst6 6.0mm - 10830' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10830-ND.
HANDLE POWER SYST6 6.0MM 110MM - 28100
Order 'handle power syst6 6.0mm 110mm - 28100' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28100-ND.
HANDLE INSTR OCAL 6" CENTER BRS - 7157
Order 'handle instr ocal 6" center brs - 7157' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7157K-ND.
HANDLE INSTR OCAL 6"DIA ALUM - 7187
Order 'handle instr ocal 6"dia alum - 7187' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7187K-ND.
ACC BOXFOLDING HANDLES SPRING - M286-6
Order 'acc boxfolding handles spring - M286-6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number M286-6-ND.
BLADE NUTDRVR SYST6 10.0MM 140MM - 10624
Order 'blade nutdrvr syst6 10.0mm 140mm - 10624' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10624-ND.
HANDLE ESD SAFE SYST6 6.0MM - 10820
Order 'handle esd safe syst6 6.0mm - 10820' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10820-ND.
TOOL L-KEY HEX T-HANDLE 10.0MM - 33458
Order 'tool l-key hex t-handle 10.0mm - 33458' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33458-ND.
TOOL SET HEX STD HANDL SYST6 8PC - 10390
Order 'tool set hex std handl syst6 8pc - 10390' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10390-ND.
TOOL SET HEX ESD HANDL SYST6 8PC - 10391
Order 'tool set hex esd handl syst6 8pc - 10391' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10391-ND.
Send this link via E-Mail
Help With This Screen