BLADE HEX SYST4 3/32" 120MM - 26925
Wiha Screw And Nut Driver - Blade And Bit Tool 26925
| Digi-Key Part Number | 26925-ND |
1 |
5.06000 |
Extended Price
5.06 |
| Manufacturer Part Number | 26925 | |||
| Description | BLADE HEX SYST4 3/32" 120MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26925 |
| Vendor | Wiha |
| Category | Tools |
| Type | Blade, Hex (Allen) |
| Size | 0.094" (2.38mm) 3/32" |
| Length | 4.7" (120mm) |
| Features | - |
| RoHS Status | RoHS Not Applicable |
| Other Names |
26925 26925 |
26925 Specification Sheet
BLADE HEX SYST4 3/32" 120MM - 26925 (26925-ND)
Related parts Wiha Screw And Nut Driver - Blade And Bit Tool 26925BLADE HEX SYST4 3/32" 120MM - 26925
Order 'blade hex syst4 3/32" 120mm - 26925' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26925-ND.
BLADE HEX SYST4 5/32" 120MM - 26929
Order 'blade hex syst4 5/32" 120mm - 26929' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26929-ND.
BLADE NUTDRVR SYST4 3/32" 120MM - 26962
Order 'blade nutdrvr syst4 3/32" 120mm - 26962' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26962-ND.
BLADE BALLPT HEX SYST4 3/32" - 28025
Order 'blade ballpt hex syst4 3/32" - 28025' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28025-ND.
BLADE HEX SYST4 1/16" 120MM - 26923
Order 'blade hex syst4 1/16" 120mm - 26923' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26923-ND.
BLADE HEX SYST4 5/64" 120MM - 26924
Order 'blade hex syst4 5/64" 120mm - 26924' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26924-ND.
BLADE HEX SYST4 7/64" 120MM - 26926
Order 'blade hex syst4 7/64" 120mm - 26926' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26926WI-ND.
BLADE HEX SYST4 1/8" 120MM - 26927
Order 'blade hex syst4 1/8" 120mm - 26927' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26927WI-ND.
BLADE HEX SYST4 9/64" 120MM - 26928
Order 'blade hex syst4 9/64" 120mm - 26928' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26928-ND.
BIT MICRO HEX SYST4 3/32" 28MM - 75354
Order 'bit micro hex syst4 3/32" 28mm - 75354' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75354-ND.
BLADE BALLPT HEX SYST4 5/32" - 28029
Order 'blade ballpt hex syst4 5/32" - 28029' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28029-ND.
BLADE HEX SYST4 0.7MM 120MM - 26913
Order 'blade hex syst4 0.7mm 120mm - 26913' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26913-ND.
BLADE HEX SYST4 0.9MM 120MM - 26914
Order 'blade hex syst4 0.9mm 120mm - 26914' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26914WI-ND.
BLADE HEX SYST4 1.3MM 120MM - 26915
Order 'blade hex syst4 1.3mm 120mm - 26915' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26915WI-ND.
BLADE HEX SYST4 1.5MM 120MM - 26916
Order 'blade hex syst4 1.5mm 120mm - 26916' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26916WI-ND.
Options for Wiha Screw And Nut Driver - Blade And Bit Tool 26925
Send this link via E-Mail
Help With This Screen
