Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0032
SOCKET PWR ENTRY 1P 1.5MM SNAPIN - 4303.0032
| Digi-Key Part Number | 4303.0032-ND |
50 |
3.41100 |
Extended Price
170.55 |
| Manufacturer Part Number | 4303.0032 | |||
| Description | SOCKET PWR ENTRY 1P 1.5MM SNAPIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4303.0032 |
| Vendor | Schurter Inc |
| Category | Connectors, Interconnects |
| Features | Fuse Holder |
| Current | 10A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Voltage | 250V |
| Connector Type | Receptacle, Male Pins - Module |
| Connector Style | IEC 320-C14 |
| Number of Positions | 3 |
| Fuse Drawer | Sold Separately |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4303 0032 43030032 |
SOCKET PWR ENTRY 1P 1.5MM SNAPIN - 4303.0032 (4303.0032-ND)
Related parts Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0032Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0032
Order 'socket pwr entry 1p 1.5mm snapin - 4303.0032' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.0032-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0212
Order 'socket pwr entry 1p 1.5mm snapin - 4303.0212' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.0212-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.1032
Order 'socket pwr entry 1p 1.5mm snapin - 4303.1032' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.1032-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.1092
Order 'socket pwr entry 1p 1.5mm snapin - 4303.1092' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.1092-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.1212
Order 'socket pwr entry 1p 1.5mm snapin - 4303.1212' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.1212-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0002
Order 'socket pwr entry 2p 1.5mm snapin - 4303.0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.0002-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0033
Order 'socket pwr entry 1p 2.0mm snapin - 4303.0033' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.0033-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0034
Order 'socket pwr entry 1p 2.5mm snapin - 4303.0034' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.0034-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0062
Order 'socket pwr entry 2p 1.5mm snapin - 4303.0062' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.0062-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0093
Order 'socket pwr entry 1p 2.0mm snapin - 4303.0093' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.0093-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0182
Order 'socket pwr entry 2p 1.5mm snapin - 4303.0182' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.0182-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0213
Order 'socket pwr entry 1p 2.0mm snapin - 4303.0213' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.0213-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.1062
Order 'socket pwr entry 2p 1.5mm snapin - 4303.1062' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.1062-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.1093
Order 'socket pwr entry 1p 2.0mm snapin - 4303.1093' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.1093-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.1182
Order 'socket pwr entry 2p 1.5mm snapin - 4303.1182' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.1182-ND.
Options for Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 4303.0032
Send this link via E-Mail
Help With This Screen
