Wiha Screw And Nut Driver - Handles, Holder Tool Handle 10820
HANDLE ESD SAFE SYST6 6.0MM - 10820 - Tools
| Digi-Key Part Number | 10820-ND |
1 |
7.65000 |
Extended Price
7.65 |
| Manufacturer Part Number | 10820 | |||
| Description | HANDLE ESD SAFE SYST6 6.0MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10820 |
| Vendor | Wiha |
| Category | Tools |
| Tool Type | Handle |
| Length | 5.3" (134mm) |
| Features | ESD Safe |
| RoHS Status | RoHS Not Applicable |
| Other Names |
10820 10820 |
10820 Specification Sheet
HANDLE ESD SAFE SYST6 6.0MM - 10820 (10820-ND) - Tools
Related parts Wiha Screw And Nut Driver - Handles, Holder Tool Handle 10820Wiha Screw And Nut Driver - Handles, Holder Tool Handle 10820
Order 'handle esd safe syst6 6.0mm - 10820' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10820-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Handle 75801
Order 'handle esd micro bit holding - 75801' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75801-ND.
Wiha Screwdrivers, Nut Driver Tool 27535
Order 'prec esd-safe hex 4.0mm x 60mm - 27535' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27535-ND.
Wiha Screwdrivers, Nut Driver Tool 27543
Order 'prec esd-safe hex 7/64" x 60mm - 27543' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27543-ND.
Wiha Screwdrivers, Nut Driver Tool 27547
Order 'prec esd-safe hex 9/64" x 60mm - 27547' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27547-ND.
Wiha Screwdrivers, Nut Driver Tool 27549
Order 'prec esd-safe hex 5/32" x 60mm - 27549' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27549-ND.
Wiha Screwdrivers, Nut Driver Tool 27760
Order 'prec esd-safe nut driver 6.0mm - 27760' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27760-ND.
Wiha Screwdrivers, Nut Driver - Handle Tool Handle 28486
Order 'handle esd safe drive loc - 28486' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28486-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Handle 28488
Order 'handle drive loc soft grip - 28488' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28488-ND.
Wiha Screw And Nut Driver Tool 36200
Order 'driver esd softfinish t5 x 60mm - 36200' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36200-ND.
Wiha Screw And Nut Driver Tool 36204
Order 'driver esd softfinish t4 x 60mm - 36204' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36204-ND.
Wiha Screwdrivers, Nut Driver Tool 36206
Order 'driver esd softfinish t6 x 60mm - 36206' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36206-ND.
Wiha Screwdrivers, Nut Driver Tool 36208
Order 'driver esd softfinish t8 x 60mm - 36208' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36208-ND.
Wiha Screwdrivers, Nut Driver Tool 36209
Order 'driver esd softfinish t9 x 60mm - 36209' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36209-ND.
Wiha Screw And Nut Driver Tool 27725
Order 'prec esd-safe nut driver 2.5mm - 27725' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27725-ND.
Options for Wiha Screw And Nut Driver - Handles, Holder Tool Handle 10820
Send this link via E-Mail
Help With This Screen
