TOOL 4 IN 1 SCREW DRIVER - FSD-1V - Tools
| Digi-Key Part Number | FSD-1V-ND |
1 |
11.04000 |
Extended Price
11.04 |
| Manufacturer Part Number | FSD-1V | |||
| Description | TOOL 4 IN 1 SCREW DRIVER | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSD-1V |
| Vendor | Cooper Tools/Xcelite |
| Category | Tools |
| Type | Screwdriver, Changeable Bits |
| Special Features | 2 Reversable Bits, 2 Bit Types, 2 Sizes Each |
| Color | Red |
| Material | Steel Alloy |
| Handle Material | Tenite |
| Other Names |
FSD 1V FSD1V |
TOOL 4 IN 1 SCREW DRIVER - FSD-1V (FSD-1V-ND) - Tools
Related parts Tools:TOOL 4 IN 1 SCREW DRIVER - FSD-1V
Order 'tool 4 in 1 screw driver - FSD-1V' online from Digi-Key. Manufactured by Cooper Tools/Xcelite. Digi-Key part number FSD-1V-ND.
KIT SOCKET TOOL SET 148PC - CTK148MP
Order 'kit socket tool set 148pc - CTK148MP' online from Digi-Key. Manufactured by Cooper Tools/Crescent. Digi-Key part number CTK148MP-ND.
KIT SOCKET TOOL SET 278PC - CTK278
Order 'kit socket tool set 278pc - CTK278' online from Digi-Key. Manufactured by Cooper Tools/Crescent. Digi-Key part number CTK278-ND.
KIT SOCKET TOOL SET 70PC - CTK70SET
Order 'kit socket tool set 70pc - CTK70SET' online from Digi-Key. Manufactured by Cooper Tools/Crescent. Digi-Key part number CTK70SET-ND.
SCREWDRIVER SET PRECISION 4 PC - XP400
Order 'screwdriver set precision 4 pc - XP400' online from Digi-Key. Manufactured by Cooper Tools/Xcelite. Digi-Key part number XP400-ND.
MULTI TOOL 16 COMBO TOOLZALL - XTZ1V
Order 'multi tool 16 combo toolzall - XTZ1V' online from Digi-Key. Manufactured by Cooper Tools/Xcelite. Digi-Key part number XTZ1V-ND.
KIT TORX SCREWDRIVER BLADE 7PC - 99-XTD7
Order 'kit torx screwdriver blade 7pc - 99-XTD7' online from Digi-Key. Manufactured by Cooper Tools/Xcelite. Digi-Key part number 99-XTD7-ND.
SCREWDRIVER SET SLOTTED 5PC - SDR-11
Order 'screwdriver set slotted 5pc - SDR-11' online from Digi-Key. Manufactured by Cooper Tools/Xcelite. Digi-Key part number SDR-11-ND.
SCREWDRIVER PHILLIPS 5PC SET - SDX-22
Order 'screwdriver phillips 5pc set - SDX-22' online from Digi-Key. Manufactured by Cooper Tools/Xcelite. Digi-Key part number SDX-22-ND.
SCREWDRIVER SET 6PC 4SLOT 2PHIL - SRX-33
Order 'screwdriver set 6pc 4slot 2phil - SRX-33' online from Digi-Key. Manufactured by Cooper Tools/Xcelite. Digi-Key part number SRX-33-ND.
SCREWDRIVER SET PRECISION 7 PC - XP700
Order 'screwdriver set precision 7 pc - XP700' online from Digi-Key. Manufactured by Cooper Tools/Xcelite. Digi-Key part number XP700-ND.
PLIER NEEDLE NOSE SERR 4 1/2" - 11DI
Order 'plier needle nose serr 4 1/2" - 11DI' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 11DI-ND.
5" TOOL CUTTER OVAL SUPERFLUSH - 2232E
Order '5" tool cutter oval superflush - 2232E' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 2232E-ND.
CUTTER HD FLAT FLUSH 4 1/4" - 92EI
Order 'cutter hd flat flush 4 1/4" - 92EI' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 92EI-ND.
TOOL WIRE STRIPPER 10-32AWG - SAS3210
Order 'tool wire stripper 10-32awg - SAS3210' online from Digi-Key. Manufactured by Cooper Tools/Crescent. Digi-Key part number SAS3210-ND.
Send this link via E-Mail
Help With This Screen