Cooper Industries Socket - Set Tool CTK30SET
KIT SOCKET TOOL SET 30PC - CTK30SET - Tools
| Digi-Key Part Number | CTK30SET-ND |
4 |
50.90000 |
Extended Price
203.60 |
| Manufacturer Part Number | CTK30SET | |||
| Description | KIT SOCKET TOOL SET 30PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTK30SET |
| Vendor | Cooper Industries |
| Category | Tools |
| Contents | 26 Sockets, 2 Extensions, Ratchet Handle, 13/16" Spark Plug Socket |
| Drive Size | 3/8" |
| Includes | Storage Box |
| Range of Values | 5/16" ~ 3/4" and 9mm ~ 19mm |
| Type | Socket, Uninsulated |
| Other Names |
CTK30SET CTK30SET |
CTK30SET Specification Sheet
KIT SOCKET TOOL SET 30PC - CTK30SET (CTK30SET-ND) - Tools
Related parts Cooper Industries Socket - Set Tool CTK30SETCooper Industries Socket - Set Tool CTK30SET
Order 'kit socket tool set 30pc - CTK30SET' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK30SET-ND.
Cooper Industries Assorted Tool Kit Tool CTK148MP
Order 'kit socket tool set 148pc - CTK148MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK148MP-ND.
Cooper Industries Assorted Tool Kit Tool CTK70MP
Order 'kit socket tool set 70pc - CTK70MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK70MP-ND.
Cooper Industries Screw And Nut Driver - Set Tool 99XTD7
Order 'kit torx screwdriver blade 7pc - 99XTD7' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 99XTD7-ND.
Cooper Industries Screw And Nut Driver - Set Tool FSD-1V
Order 'tool 4 in 1 screw driver - FSD-1V' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number FSD-1V-ND.
Cooper Industries Screw And Nut Driver - Set Tool PS120
Order 'nutdriver set 11 pc. - PS120' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PS120-ND.
Cooper Industries Screw And Nut Driver - Set Tool PS88
Order 'screw driver set - PS88' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PS88-ND.
Cooper Industries Screw And Nut Driver - Set Tool SDMBR2
Order 'screwdriver ratcheting set 34 pc - SDMBR2' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SDMBR2-ND.
Cooper Industries Screw And Nut Driver - Set Tool SDR-11
Order 'screwdriver set slotted 5pc - SDR-11' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SDR-11-ND.
Cooper Industries Screw And Nut Driver - Set Tool SDX-22
Order 'screwdriver phillips 5pc set - SDX-22' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SDX-22-ND.
Cooper Industries Screwdrivers, Nut Driver - Set Tool SRX-33
Order 'screwdriver set 6pc 4slot 2phil - SRX-33' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SRX-33-ND.
Cooper Industries Screw And Nut Driver - Set Tool XP400
Order 'screwdriver set precision 4 pc - XP400' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number XP400-ND.
Cooper Industries Screw And Nut Driver - Set Tool XP600
Order 'screwdriver precision set 6 pc - XP600' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number XP600-ND.
Cooper Industries Screw And Nut Driver - Set Tool XP700
Order 'screwdriver set precision 7 pc - XP700' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number XP700-ND.
Cooper Industries Screw And Nut Driver - Set Tool XPE700
Order 'screwdriver set 7pc 2phl 5flat - XPE700' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number XPE700-ND.
Options for Cooper Industries Socket - Set Tool CTK30SET
Send this link via E-Mail
Help With This Screen
