TOOL POCKETSTAR TORX FOLDOUT TR - 36395 - Tools
| Digi-Key Part Number | 36395-ND |
1 |
23.31000 |
Extended Price
23.31 |
| Manufacturer Part Number | 36395 | |||
| Description | TOOL POCKETSTAR TORX FOLDOUT TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 36395 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver Set |
| Contents | 7 Torx, Security (TorxTR) |
| Features | Key Set |
| RoHS Status | RoHS Not Applicable |
| Other Names |
36395 36395 |
TOOL POCKETSTAR TORX FOLDOUT TR - 36395 (36395-ND) - Tools
Related parts Tools :TOOL POCKETSTAR TORX FOLDOUT TR - 36395
Order 'tool pocketstar torx foldout tr - 36395' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36395-ND.
TOOL POCKETSTAR TORX FOLDOUT TR - 36397
Order 'tool pocketstar torx foldout tr - 36397' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36397-ND.
TOOL POCKETSTAR TORX FOLD OUT - 36396
Order 'tool pocketstar torx fold out - 36396' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36396-ND.
TOOL POCKETSTAR TORX FOLD OUT - 36398
Order 'tool pocketstar torx fold out - 36398' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36398-ND.
TOOL SCREWDRIVER TORX T3 120MM - 26703
Order 'tool screwdriver torx t3 120mm - 26703' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26703WI-ND.
TOOL SCREWDRIVER TORX T4 120MM - 26704
Order 'tool screwdriver torx t4 120mm - 26704' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26704-ND.
TOOL SCREWDRIVER TORX T5 120MM - 26705
Order 'tool screwdriver torx t5 120mm - 26705' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26705-ND.
TOOL SCREWDRIVER TORX T6 120MM - 26706
Order 'tool screwdriver torx t6 120mm - 26706' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26706-ND.
TOOL SCREWDRIVER TORX T7 120MM - 26707
Order 'tool screwdriver torx t7 120mm - 26707' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26707-ND.
TOOL SCREWDRIVER TORX T8 120MM - 26708
Order 'tool screwdriver torx t8 120mm - 26708' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26708-ND.
TOOL SCREWDRIVER TORX T9 145MM - 26709
Order 'tool screwdriver torx t9 145mm - 26709' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26709-ND.
TOOL SCREWDRIVER TORX T10 145MM - 26710
Order 'tool screwdriver torx t10 145mm - 26710' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26710-ND.
TOOL SCREWDRIVER TORX T15 170MM - 26715
Order 'tool screwdriver torx t15 170mm - 26715' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26715-ND.
TOOL SCREWDRIVER TORX T20 170MM - 26720
Order 'tool screwdriver torx t20 170mm - 26720' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26720-ND.
TOOL SCREWDRVR TORX ESD T1SZ - 27801
Order 'tool screwdrvr torx esd t1sz - 27801' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27801-ND.
Send this link via E-Mail
Help With This Screen
