TOOL SCREWDRIVER HEX BOOTH WRNCH - BW-532
| Digi-Key Part Number | BW-532-ND |
1 |
4.90000 |
Extended Price
4.90 |
| Manufacturer Part Number | BW-532 | |||
| Description | TOOL SCREWDRIVER HEX BOOTH WRNCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BW-532 |
| Vendor | OK Industries |
| Category | Tools |
| Type | Hex Driver |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BW 532 BW532 |
TOOL SCREWDRIVER HEX BOOTH WRNCH - BW-532 (BW-532-ND)
Related parts:TOOL SCREWDRIVER HEX BOOTH WRNCH - BW-532
Order 'tool screwdriver hex booth wrnch - BW-532' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number BW-532-ND.
TOOL BATTERY WRAP & UNWRAP GUN - BW-520-U
Order 'tool battery wrap & unwrap gun - BW-520-U' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K382-ND.
TOOL SCREWDRIVER 0.4 X 2.5 FLAT - 1204504
Order 'tool screwdriver 0.4 x 2.5 flat - 1204504' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1204504-ND.
TOOL SCREWDRIVER 0.6 X 3.5 FLAT - 1204517
Order 'tool screwdriver 0.6 x 3.5 flat - 1204517' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1204517-ND.
TOOL SCREWDRIVER 0.8 X 4.0 FLAT - 1204520
Order 'tool screwdriver 0.8 x 4.0 flat - 1204520' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1204520-ND.
TOOL SCREWDRIVER 0.6 X 2.5 FLAT - 1205040
Order 'tool screwdriver 0.6 x 2.5 flat - 1205040' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205040-ND.
TOOL SCREWDRIVER 1.0 X 6.5 FLAT - 1205079
Order 'tool screwdriver 1.0 x 6.5 flat - 1205079' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205079-ND.
TOOL SCREWDRIVER 1.2 X 8.0 FLAT - 1205082
Order 'tool screwdriver 1.2 x 8.0 flat - 1205082' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205082-ND.
TOOL SCREWDRIVER 0.6 X 3.5 FLAT - 1205121
Order 'tool screwdriver 0.6 x 3.5 flat - 1205121' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205121-ND.
TOOL SCREWDRIVER 0.9 X 6.5 FLAT - 1205134
Order 'tool screwdriver 0.9 x 6.5 flat - 1205134' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205134-ND.
TOOL SCREWDRIVER PHILLIPS SIZE 0 - 1205147
Order 'tool screwdriver phillips size 0 - 1205147' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205147-ND.
TOOL SCREWDRIVER PHILLIPS SIZE 1 - 1205150
Order 'tool screwdriver phillips size 1 - 1205150' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205150-ND.
TOOL SCREWDRIVER PHILLIPS SIZE 2 - 1205163
Order 'tool screwdriver phillips size 2 - 1205163' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205163-ND.
TOOL SCREWDRIVER 0.4 X 2.0 FLAT - 1205202
Order 'tool screwdriver 0.4 x 2.0 flat - 1205202' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205202-ND.
TOOL SCREWDRIVER TORX T3 120MM - 26703
Order 'tool screwdriver torx t3 120mm - 26703' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26703WI-ND.
Send this link via E-Mail
Help With This Screen