TOOL SCREWDRVR TORX T10 145MM - 96710
| Digi-Key Part Number | 96710-ND |
1 |
6.14000 |
Extended Price
6.14 |
| Manufacturer Part Number | 96710 | |||
| Description | TOOL SCREWDRVR TORX T10 145MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 96710 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver, Torx |
| RoHS Status | RoHS Not Applicable |
| Other Names |
96710 96710 |
TOOL SCREWDRVR TORX T10 145MM - 96710 (96710-ND)
Related parts:TOOL SCREWDRVR TORX T10 145MM - 96710
Order 'tool screwdrvr torx t10 145mm - 96710' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96710-ND.
TOOL SCREWDRIVER TORX T10 145MM - 26710
Order 'tool screwdriver torx t10 145mm - 26710' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26710-ND.
TOOL SCREWDRVR TORX T10 170MM - 36225
Order 'tool screwdrvr torx t10 170mm - 36225' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36225-ND.
TOOL SCREWDRVR TORX T10 191MM - 36274
Order 'tool screwdrvr torx t10 191mm - 36274' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36274-ND.
TOOL SCREWDRVR TORX T10 191MM - 52713
Order 'tool screwdrvr torx t10 191mm - 52713' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 52713-ND.
TOOL SCREWDRVR TORX T9 145MM - 96709
Order 'tool screwdrvr torx t9 145mm - 96709' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96709-ND.
TOOL SCREWDRVR TORX INSUL T10 - 32531
Order 'tool screwdrvr torx insul t10 - 32531' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32531-ND.
TOOL SCREWDRVR TORX T-HAND T10 - 36410
Order 'tool screwdrvr torx t-hand t10 - 36410' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36410-ND.
TOOL SCREWDRVR TORX WING-HDL T10 - 37029
Order 'tool screwdrvr torx wing-hdl t10 - 37029' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 37029-ND.
TOOL SCREWDRVR TORX 3K T6 145MM - 45504
Order 'tool screwdrvr torx 3k t6 145mm - 45504' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45504-ND.
TOOL SCREWDRVR TORX 3K T10 170MM - 45510
Order 'tool screwdrvr torx 3k t10 170mm - 45510' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45510-ND.
TOOL SCREWDRVR TORX 3K T10 372MM - 45512
Order 'tool screwdrvr torx 3k t10 372mm - 45512' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45512-ND.
TOOL SCREWDRVR SLOT 2.0MM 145MM - 26022
Order 'tool screwdrvr slot 2.0mm 145mm - 26022' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26022-ND.
TOOL SCREWDRVR SLOT 2.5MM 145MM - 26025
Order 'tool screwdrvr slot 2.5mm 145mm - 26025' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26025-ND.
TOOL SCREWDRVR SLOT 3.0MM 145MM - 26030
Order 'tool screwdrvr slot 3.0mm 145mm - 26030' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26030-ND.
Send this link via E-Mail
Help With This Screen