SPEAKER 8 OHM .25W 50MM ROUND - GF0501M - Audio Products
Speaker CUI Inc Magnetic GF0501M
| Digi-Key Part Number | GF0501M-ND |
1 10 50 100 500 1000 |
4.03000 3.22000 2.81760 2.68230 2.41500 2.14613 |
Extended Price
4.03 32.20 140.88 268.23 1207.50 2146.13 |
| Manufacturer Part Number | GF0501M | |||
| Description | SPEAKER 8 OHM .25W 50MM ROUND | |||
| Quantity Available | 438 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GF0501M |
| Vendor | CUI Inc |
| Category | Audio Products |
| Frequency Range | 440Hz ~ 5.8kHz |
| Impedance | 8 Ohm |
| Type | Magnetic |
| Size / Dimension | 50mm |
| Sound Pressure Level | 86dB |
| Power - Rated | 0.25W |
| Power - Max | 0.5W |
| Termination | Solder Eyelet (s) |
| Material - Cone | Mylar |
| Material - Magnet | Ferrite |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GF0501M GF0501M |
GF0501M Specification Sheet
SPEAKER 8 OHM .25W 50MM ROUND - GF0501M (GF0501M-ND) - Audio Products
Related parts Speaker CUI Inc Magnetic GF0501MSPEAKER 8 OHM .25W 50MM ROUND - GF0501M
Order 'speaker 8 ohm .25w 50mm round - GF0501M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501M-ND.
SPEAKER 8 OHM .25W 50MM ROUND - GF0501
Order 'speaker 8 ohm .25w 50mm round - GF0501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501-ND.
SPEAKER 8 OHM .25W 50MM SQUARE - GF0506
Order 'speaker 8 ohm .25w 50mm square - GF0506' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0506-ND.
SPEAKER 8 OHM .25W 57MM ROUND - GF0571M
Order 'speaker 8 ohm .25w 57mm round - GF0571M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571M-ND.
SPEAKER 8 OHM .25W 57MM ROUND - GF0571
Order 'speaker 8 ohm .25w 57mm round - GF0571' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571-ND.
SPEAKER 8 OHM .25W 50MM ROUND - PSR-50F08S-JQ
Order 'speaker 8 ohm .25w 50mm round - PSR-50F08S-JQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1134-ND.
SPEAKER ALNICO 8OHM .25W 50MM RN - GA0501
Order 'speaker alnico 8ohm .25w 50mm rn - GA0501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1173-ND.
SPEAKER ALNICO 8OHM .25W 50MM SQ - GA0506
Order 'speaker alnico 8ohm .25w 50mm sq - GA0506' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1174-ND.
SPEAKER ALNICO 8OHM .25W 50MM RN - GA0501M
Order 'speaker alnico 8ohm .25w 50mm rn - GA0501M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1184-ND.
SPEAKER ALNICO 8OHM .25W 50MM SQ - GA0506M
Order 'speaker alnico 8ohm .25w 50mm sq - GA0506M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1185-ND.
SPEAKER 8 OHM .2W 13MM ROUND - CDMG13008L-02
Order 'speaker 8 ohm .2w 13mm round - CDMG13008L-02' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG13008L-02-ND.
SPEAKER 8 OHM .3W 15MM ROUND - CDMG15008-03A
Order 'speaker 8 ohm .3w 15mm round - CDMG15008-03A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG15008-03A-ND.
SPEAKER 8 OHM .3W 16MM ROUND - CDMG16008-03
Order 'speaker 8 ohm .3w 16mm round - CDMG16008-03' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG16008-03-ND.
SPEAKER 8 OHM .1W 40MM ROUND - GF0401M
Order 'speaker 8 ohm .1w 40mm round - GF0401M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0401M-ND.
SPEAKER 8 OHM 3W 57MM ROUND - GF0573
Order 'speaker 8 ohm 3w 57mm round - GF0573' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0573-ND.
Options for Speaker CUI Inc Magnetic GF0501M
Send this link via E-Mail
Help With This Screen
