Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TOOL SCREWDRVR SLOT 8.0MM 274MM - 52040

Digi-Key Part Number 52040-ND
Price Break
1
Unit Price
12.34000
Extended Price
12.34
Manufacturer Part Number52040
DescriptionTOOL SCREWDRVR SLOT 8.0MM 274MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information52040
VendorWiha
CategoryTools
TypeScrewdriver, Slotted
RoHS StatusRoHS Not Applicable
Other Names 52040
52040


Image of TOOL SCREWDRVR SLOT 8.0MM 274MM - 52040

TOOL SCREWDRVR SLOT 8.0MM 274MM - 52040 (52040-ND)

Related parts:
TOOL SCREWDRVR SLOT 8.0MM 274MM - 52040
 Order 'tool screwdrvr slot 8.0mm 274mm - 52040' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 52040-ND.
TOOL SCREWDRVR SLOT 8.0MM 274MM - 30227
 Order 'tool screwdrvr slot 8.0mm 274mm - 30227' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 30227-ND.
TOOL SCREWDRVR SLOT 2.0MM 100MM - 18601
 Order 'tool screwdrvr slot 2.0mm 100mm - 18601' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18601-ND.
TOOL SCREWDRVR SLOT 2.5MM 110MM - 18603
 Order 'tool screwdrvr slot 2.5mm 110mm - 18603' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18603-ND.
TOOL SCREWDRVR SLOT 3.0MM 150MM - 18606
 Order 'tool screwdrvr slot 3.0mm 150mm - 18606' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18606-ND.
TOOL SCREWDRVR SLOT 3.0MM 175MM - 18609
 Order 'tool screwdrvr slot 3.0mm 175mm - 18609' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18609-ND.
TOOL SCREWDRVR SLOT 3.0MM 225MM - 18612
 Order 'tool screwdrvr slot 3.0mm 225mm - 18612' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18612-ND.
TOOL SCREWDRVR SLOT 3.0MM 285MM - 18615
 Order 'tool screwdrvr slot 3.0mm 285mm - 18615' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18615-ND.
TOOL SCREWDRVR SLOT 4.0MM 185MM - 18624
 Order 'tool screwdrvr slot 4.0mm 185mm - 18624' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18624-ND.
TOOL SCREWDRVR SLOT 4.0MM 235MM - 18627
 Order 'tool screwdrvr slot 4.0mm 235mm - 18627' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18627-ND.
TOOL SCREWDRVR SLOT 4.0MM 285MM - 18630
 Order 'tool screwdrvr slot 4.0mm 285mm - 18630' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18630-ND.
TOOL SCREWDRVR SLOT 5.0MM 195MM - 18642
 Order 'tool screwdrvr slot 5.0mm 195mm - 18642' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18642-ND.
TOOL SCREWDRVR SLOT 5.0MM 245MM - 18645
 Order 'tool screwdrvr slot 5.0mm 245mm - 18645' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18645-ND.
TOOL SCREWDRVR SLOT 5.0MM 295MM - 18648
 Order 'tool screwdrvr slot 5.0mm 295mm - 18648' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18648-ND.
TOOL SCREWDRVR SLOT 5.0MM 395MM - 18651
 Order 'tool screwdrvr slot 5.0mm 395mm - 18651' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18651-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TOOL SCREWDRVR SLOT 8.0MM 274MM - 30227 Next: TOOL SCREWDRVR SLOT 8.0MM 299MM - 30230