TOOL SCRWDRVR BALL END HEX 5.0MM - 46750 - Tools
| Digi-Key Part Number | 46750-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 46750 | |||
| Description | TOOL SCRWDRVR BALL END HEX 5.0MM | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 46750 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen) |
| Size | 0.2" (5.0mm) |
| Length - Blade | 3.94" (100mm) |
| Length - Overall | 7.80" (198mm) |
| Features | Ball End |
| RoHS Status | RoHS Not Applicable |
| Other Names |
46750 46750 |
46750 Specification Sheet
TOOL SCRWDRVR BALL END HEX 5.0MM - 46750 (46750-ND) - Tools
Related parts Tools :TOOL SCRWDRVR BALL END HEX 5.0MM - 46750
Order 'tool scrwdrvr ball end hex 5.0mm - 46750' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46750-ND.
TOOL SCRWDRVR BALL END HEX .050" - 46702
Order 'tool scrwdrvr ball end hex .050" - 46702' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46702-ND.
TOOL SCRWDRVR BALL END HEX 1/16" - 46704
Order 'tool scrwdrvr ball end hex 1/16" - 46704' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46704-ND.
TOOL SCRWDRVR BALL END HEX 5/64" - 46706
Order 'tool scrwdrvr ball end hex 5/64" - 46706' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46706-ND.
TOOL SCRWDRVR BALL END HEX 3/32" - 46708
Order 'tool scrwdrvr ball end hex 3/32" - 46708' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46708-ND.
TOOL SCRWDRVR BALL END HEX 7/64" - 46710
Order 'tool scrwdrvr ball end hex 7/64" - 46710' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46710-ND.
TOOL SCRWDRVR BALL END HEX 1/8" - 46712
Order 'tool scrwdrvr ball end hex 1/8" - 46712' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46712-ND.
TOOL SCRWDRVR BALL END HEX 9/64" - 46714
Order 'tool scrwdrvr ball end hex 9/64" - 46714' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46714-ND.
TOOL SCRWDRVR BALL END HEX 5/32" - 46716
Order 'tool scrwdrvr ball end hex 5/32" - 46716' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46716-ND.
TOOL SCRWDRVR BALL END HEX 3/16" - 46718
Order 'tool scrwdrvr ball end hex 3/16" - 46718' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46718-ND.
TOOL SCRWDRVR BALL END HEX 2.0MM - 46720
Order 'tool scrwdrvr ball end hex 2.0mm - 46720' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46720-ND.
TOOL SCRWDRVR BALL END HEX 7/32" - 46722
Order 'tool scrwdrvr ball end hex 7/32" - 46722' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46722-ND.
TOOL SCRWDRVR BALL END HEX 1/4" - 46724
Order 'tool scrwdrvr ball end hex 1/4" - 46724' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46724-ND.
TOOL SCRWDRVR BALL END HEX 2.5MM - 46725
Order 'tool scrwdrvr ball end hex 2.5mm - 46725' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46725-ND.
TOOL SCRWDRVR BALL END HEX 5/16" - 46726
Order 'tool scrwdrvr ball end hex 5/16" - 46726' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46726-ND.
Send this link via E-Mail
Help With This Screen
