MOD PWR ENTRY 2.5MM SNAP PNL MNT - 4301.0524 - Connectors
| Digi-Key Part Number | 4301.0524-ND |
50 |
2.40120 |
Extended Price
120.06 |
| Manufacturer Part Number | 4301.0524 | |||
| Description | MOD PWR ENTRY 2.5MM SNAP PNL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4301.0524 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 250V |
| Series | KEA |
| Features | Fuse Holder |
| Filter Type | Unfiltered |
| Fuse Drawer | Sold Separately |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4301 0524 43010524 |
4301.0524 Specification Sheet
MOD PWR ENTRY 2.5MM SNAP PNL MNT - 4301.0524 (4301.0524-ND) - Connectors
Related parts Connectors :MOD PWR ENTRY 2POLE QC SNAP PNL - KM00.1105.11
Order 'mod pwr entry 2pole qc snap pnl - KM00.1105.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1092-ND.
MOD PWR ENTRY 10A 2PL QC PNL MNT - KM01.1105.11
Order 'mod pwr entry 10a 2pl qc pnl mnt - KM01.1105.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1093-ND.
MOD PWR ENTRY 1POLE QC SNAP PNL - KM00.1205.11
Order 'mod pwr entry 1pole qc snap pnl - KM00.1205.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KM00.1205.11-ND.
MOD PWR ENTRY 10A 1PL QC PNL MNT - KM01.1205.11
Order 'mod pwr entry 10a 1pl qc pnl mnt - KM01.1205.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KM01.1205.11-ND.
MOD PWR ENTRY 1A QC 3POS PNL MNT - 4301.5041
Order 'mod pwr entry 1a qc 3pos pnl mnt - 4301.5041' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5041-ND.
MOD PWR ENTRY 2A QC 3POS PNL MNT - 4301.5042
Order 'mod pwr entry 2a qc 3pos pnl mnt - 4301.5042' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5042-ND.
MOD PWR ENTRY 4A QC 3POS PNL MNT - 4301.5043
Order 'mod pwr entry 4a qc 3pos pnl mnt - 4301.5043' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5043-ND.
MOD PWR ENTRY 6A QC 3POS PNL MNT - 4301.5044
Order 'mod pwr entry 6a qc 3pos pnl mnt - 4301.5044' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5044-ND.
MOD PWR ENTRY 1A QC 3POS PNL MNT - 4301.5051
Order 'mod pwr entry 1a qc 3pos pnl mnt - 4301.5051' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5051-ND.
MOD PWR ENTRY 2A QC 3POS PNL MNT - 4301.5052
Order 'mod pwr entry 2a qc 3pos pnl mnt - 4301.5052' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5052-ND.
MOD PWR ENTRY 4A QC 3POS PNL MNT - 4301.5053
Order 'mod pwr entry 4a qc 3pos pnl mnt - 4301.5053' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5053-ND.
MOD PWR ENTRY 6A QC 3POS PNL MNT - 4301.5054
Order 'mod pwr entry 6a qc 3pos pnl mnt - 4301.5054' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.5054-ND.
MOD PWR ENTRY 3POS SW 1A PNL MNT - 4303.5021
Order 'mod pwr entry 3pos sw 1a pnl mnt - 4303.5021' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.5021-ND.
MOD PWR ENTRY 3POS SW 2A PNL MNT - 4303.5022
Order 'mod pwr entry 3pos sw 2a pnl mnt - 4303.5022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.5022-ND.
MOD PWR ENTRY 3POS SW 4A PNL MNT - 4303.5023
Order 'mod pwr entry 3pos sw 4a pnl mnt - 4303.5023' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4303.5023-ND.
Send this link via E-Mail
Help With This Screen