TOOL SCREWDRIVER TORX T27 215MM - 45541
| Digi-Key Part Number | 45541-ND |
1 |
4.28000 |
Extended Price
4.28 |
| Manufacturer Part Number | 45541 | |||
| Description | TOOL SCREWDRIVER TORX T27 215MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45541 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver, Torx |
| RoHS Status | RoHS Not Applicable |
| Other Names |
45541 45541 |
TOOL SCREWDRIVER TORX T27 215MM - 45541 (45541-ND)
Related parts:TOOL SCREWDRIVER TORX T27 215MM - 45541
Order 'tool screwdriver torx t27 215mm - 45541' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45541-ND.
TOOL SCREWDRVR TORX T27 215MM - 36245
Order 'tool screwdrvr torx t27 215mm - 36245' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36245-ND.
TOOL SCREWDRIVER TORX T30 215MM - 45546
Order 'tool screwdriver torx t30 215mm - 45546' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45546-ND.
TOOL SCREWDRIVER TORX T3 120MM - 26703
Order 'tool screwdriver torx t3 120mm - 26703' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26703WI-ND.
TOOL SCREWDRIVER TORX T4 120MM - 26704
Order 'tool screwdriver torx t4 120mm - 26704' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26704-ND.
TOOL SCREWDRIVER TORX T5 120MM - 26705
Order 'tool screwdriver torx t5 120mm - 26705' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26705-ND.
TOOL SCREWDRIVER TORX T6 120MM - 26706
Order 'tool screwdriver torx t6 120mm - 26706' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26706-ND.
TOOL SCREWDRIVER TORX T7 120MM - 26707
Order 'tool screwdriver torx t7 120mm - 26707' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26707-ND.
TOOL SCREWDRIVER TORX T8 120MM - 26708
Order 'tool screwdriver torx t8 120mm - 26708' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26708-ND.
TOOL SCREWDRIVER TORX T9 145MM - 26709
Order 'tool screwdriver torx t9 145mm - 26709' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26709-ND.
TOOL SCREWDRIVER TORX T10 145MM - 26710
Order 'tool screwdriver torx t10 145mm - 26710' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26710-ND.
TOOL SCREWDRIVER TORX T15 170MM - 26715
Order 'tool screwdriver torx t15 170mm - 26715' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26715-ND.
TOOL SCREWDRIVER TORX T20 170MM - 26720
Order 'tool screwdriver torx t20 170mm - 26720' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26720-ND.
TOOL SCREWDRVR TORX T30 215MM - 36250
Order 'tool screwdrvr torx t30 215mm - 36250' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36250-ND.
TOOL SCREWDRVR TORX T27 233MM - 36282
Order 'tool screwdrvr torx t27 233mm - 36282' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36282-ND.
Send this link via E-Mail
Help With This Screen