TOOL SCREWDRIVER TORX T6 129MM - 45505 - Tools
| Digi-Key Part Number | 45505-ND |
1 |
2.57000 |
Extended Price
2.57 |
| Manufacturer Part Number | 45505 | |||
| Description | TOOL SCREWDRIVER TORX T6 129MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45505 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver, Torx |
| RoHS Status | RoHS Not Applicable |
| Other Names |
45505 45505 |
TOOL SCREWDRIVER TORX T6 129MM - 45505 (45505-ND) - Tools
Related parts Tools:TOOL SCREWDRIVER TORX T6 129MM - 45505
Order 'tool screwdriver torx t6 129mm - 45505' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45505-ND.
TOOL SCREWDRIVER TORX T6 120MM - 26706
Order 'tool screwdriver torx t6 120mm - 26706' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26706-ND.
TOOL SCREWDRIVER TORX T7 129MM - 45506
Order 'tool screwdriver torx t7 129mm - 45506' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45506-ND.
TOOL SCREWDRIVER TORX T3 120MM - 26703
Order 'tool screwdriver torx t3 120mm - 26703' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26703WI-ND.
TOOL SCREWDRIVER TORX T4 120MM - 26704
Order 'tool screwdriver torx t4 120mm - 26704' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26704-ND.
TOOL SCREWDRIVER TORX T5 120MM - 26705
Order 'tool screwdriver torx t5 120mm - 26705' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26705-ND.
TOOL SCREWDRIVER TORX T7 120MM - 26707
Order 'tool screwdriver torx t7 120mm - 26707' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26707-ND.
TOOL SCREWDRIVER TORX T8 120MM - 26708
Order 'tool screwdriver torx t8 120mm - 26708' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26708-ND.
TOOL SCREWDRIVER TORX T9 145MM - 26709
Order 'tool screwdriver torx t9 145mm - 26709' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26709-ND.
TOOL SCREWDRIVER TORX T10 145MM - 26710
Order 'tool screwdriver torx t10 145mm - 26710' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26710-ND.
TOOL SCREWDRIVER TORX T15 170MM - 26715
Order 'tool screwdriver torx t15 170mm - 26715' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26715-ND.
TOOL SCREWDRIVER TORX T20 170MM - 26720
Order 'tool screwdriver torx t20 170mm - 26720' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26720-ND.
TOOL SCREWDRVR TORX T6 125MM - 36210
Order 'tool screwdrvr torx t6 125mm - 36210' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36210-ND.
TOOL SCREWDRVR TORX T6 164MM - 36266
Order 'tool screwdrvr torx t6 164mm - 36266' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36266-ND.
TOOL SCREWDRIVER TORX T8 139MM - 45511
Order 'tool screwdriver torx t8 139mm - 45511' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45511-ND.
Send this link via E-Mail
Help With This Screen