MOD PWR ENTRY SNAP 2.5MM PNL 3P - 4301.0004 - Connectors
| Digi-Key Part Number | 4301.0004-ND |
50 |
4.25520 |
Extended Price
212.76 |
| Manufacturer Part Number | 4301.0004 | |||
| Description | MOD PWR ENTRY SNAP 2.5MM PNL 3P | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4301.0004 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 250V |
| Series | KEA |
| Features | Fuse Holder, Switch, Voltage Selector |
| Filter Type | Unfiltered |
| Fuse Drawer | Sold Separately |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4301 0004 43010004 |
4301.0004 Specification Sheet
MOD PWR ENTRY SNAP 2.5MM PNL 3P - 4301.0004 (4301.0004-ND) - Connectors
Related parts Connectors :MOD PWR ENTRY SNAP 2.5MM PNL 3P - 4301.0004
Order 'mod pwr entry snap 2.5mm pnl 3p - 4301.0004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0004-ND.
MOD PWR ENTRY SNAP 1.5MM PNL 3P - 4301.0022
Order 'mod pwr entry snap 1.5mm pnl 3p - 4301.0022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0022-ND.
MOD PWR ENTRY SNAP 2.5MM PNL 3P - 4301.0024
Order 'mod pwr entry snap 2.5mm pnl 3p - 4301.0024' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0024-ND.
MOD PWR ENTRY SNAP 2MM PNL 3POS - 4301.0003
Order 'mod pwr entry snap 2mm pnl 3pos - 4301.0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0003-ND.
MOD PWR ENTRY SNAP 2MM PNL 3POS - 4301.0023
Order 'mod pwr entry snap 2mm pnl 3pos - 4301.0023' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0023-ND.
MOD PWR ENTRY SNAP 1.5MM PNL MNT - 4301.3202
Order 'mod pwr entry snap 1.5mm pnl mnt - 4301.3202' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.3202-ND.
MOD PWR ENTRY SNAP 2MM PNL MNT - 4301.3203
Order 'mod pwr entry snap 2mm pnl mnt - 4301.3203' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.3203-ND.
MOD PWR ENTRY SNAP 2.5MM PNL MNT - 4301.3204
Order 'mod pwr entry snap 2.5mm pnl mnt - 4301.3204' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.3204-ND.
MOD PWR ENTRY SNAP 1.5MM PNL MNT - 4301.3212
Order 'mod pwr entry snap 1.5mm pnl mnt - 4301.3212' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.3212-ND.
MOD PWR ENTRY SNAP 2MM PNL MNT - 4301.3213
Order 'mod pwr entry snap 2mm pnl mnt - 4301.3213' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.3213-ND.
MOD PWR ENTRY SNAP 2.5MM PNL MNT - 4301.3214
Order 'mod pwr entry snap 2.5mm pnl mnt - 4301.3214' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.3214-ND.
MOD PWR ENTRY W/SWITCH SCREW PNL - 4302.0001
Order 'mod pwr entry w/switch screw pnl - 4302.0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4302.0001-ND.
MOD PWR ENTRY 10A 2PL QC PNL MNT - KM01.1105.11
Order 'mod pwr entry 10a 2pl qc pnl mnt - KM01.1105.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1093-ND.
MOD PWR ENTRY 2POLE QC SCREW PNL - KD14.4101.151
Order 'mod pwr entry 2pole qc screw pnl - KD14.4101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1095-ND.
MOD PWR ENTRY 2POLE QC SCREW PNL - KG10.6101.151
Order 'mod pwr entry 2pole qc screw pnl - KG10.6101.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1096-ND.
Send this link via E-Mail
Help With This Screen