PLUG PWR ENTRY MOD FOR 90DEG CBL - 4300.0609 - Connectors
| Digi-Key Part Number | 4300.0609-ND |
45 |
7.40200 |
Extended Price
333.09 |
| Manufacturer Part Number | 4300.0609 | |||
| Description | PLUG PWR ENTRY MOD FOR 90DEG CBL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4300.0609 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Series | 4300-06 |
| Termination Style | Screw |
| Type | IEC 320-C14 (Male Pins); IEC 320-C13 (Female Socket) |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4300 0609 43000609 |
4300.0609 Specification Sheet
PLUG PWR ENTRY MOD FOR 90DEG CBL - 4300.0609 (4300.0609-ND) - Connectors
Related parts Connectors :PLUG PWR ENTRY MOD FOR 90DEG CBL - 4300.0609
Order 'plug pwr entry mod for 90deg cbl - 4300.0609' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0609-ND.
MOD PWR ENTRY SNAP 2MM PNL 3POS - 4301.0003
Order 'mod pwr entry snap 2mm pnl 3pos - 4301.0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0003-ND.
MOD PWR ENTRY SNAP 2.5MM PNL 3P - 4301.0004
Order 'mod pwr entry snap 2.5mm pnl 3p - 4301.0004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0004-ND.
MOD PWR ENTRY SCREW-ON PNL 3POS - 4301.0021
Order 'mod pwr entry screw-on pnl 3pos - 4301.0021' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0021-ND.
MOD PWR ENTRY SNAP 1.5MM PNL 3P - 4301.0022
Order 'mod pwr entry snap 1.5mm pnl 3p - 4301.0022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0022-ND.
MOD PWR ENTRY SNAP 2MM PNL 3POS - 4301.0023
Order 'mod pwr entry snap 2mm pnl 3pos - 4301.0023' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0023-ND.
MOD PWR ENTRY SNAP 2.5MM PNL 3P - 4301.0024
Order 'mod pwr entry snap 2.5mm pnl 3p - 4301.0024' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0024-ND.
MOD PWR ENTRY 2MM SNAP PNL MNT - 4301.0503
Order 'mod pwr entry 2mm snap pnl mnt - 4301.0503' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0503-ND.
MOD PWR ENTRY 2.5MM SNAP PNL MNT - 4301.0504
Order 'mod pwr entry 2.5mm snap pnl mnt - 4301.0504' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0504-ND.
MOD PWR ENTRY SCREW-ON PNL MNT - 4301.0521
Order 'mod pwr entry screw-on pnl mnt - 4301.0521' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0521-ND.
MOD PWR ENTRY 1.5MM SNAP PNL MNT - 4301.0522
Order 'mod pwr entry 1.5mm snap pnl mnt - 4301.0522' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0522-ND.
MOD PWR ENTRY 2MM SNAP PNL MNT - 4301.0523
Order 'mod pwr entry 2mm snap pnl mnt - 4301.0523' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0523-ND.
MOD PWR ENTRY 2.5MM SNAP PNL MNT - 4301.0524
Order 'mod pwr entry 2.5mm snap pnl mnt - 4301.0524' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0524-ND.
MOD PWR ENTRY SCREW PNL 3-4POS - 4301.2041
Order 'mod pwr entry screw pnl 3-4pos - 4301.2041' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2041-ND.
MOD PWR ENTRY SCREW PNL 3-4POS - 4301.2061
Order 'mod pwr entry screw pnl 3-4pos - 4301.2061' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2061-ND.
Send this link via E-Mail
Help With This Screen