TOOL NUT DRVR HEX 8.0MM 238MM - 34715
| Digi-Key Part Number | 34715-ND |
1 |
10.51000 |
Extended Price
10.51 |
| Manufacturer Part Number | 34715 | |||
| Description | TOOL NUT DRVR HEX 8.0MM 238MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34715 |
| Vendor | Wiha |
| Category | Tools |
| Type | Nut Driver |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34715 34715 |
TOOL NUT DRVR HEX 8.0MM 238MM - 34715 (34715-ND)
Related parts:TOOL NUT DRVR HEX 8.0MM 238MM - 34715
Order 'tool nut drvr hex 8.0mm 238mm - 34715' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34715-ND.
TOOL NUT DRVR HEX 7.0MM 238MM - 34712
Order 'tool nut drvr hex 7.0mm 238mm - 34712' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34712-ND.
TOOL NUT DRVR HEX 9.0MM 238MM - 34718
Order 'tool nut drvr hex 9.0mm 238mm - 34718' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34718-ND.
TOOL NUT DRVR HEX 5.0MM 215MM - 34703
Order 'tool nut drvr hex 5.0mm 215mm - 34703' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34703-ND.
TOOL NUT DRVR HEX 5.5MM 215MM - 34706
Order 'tool nut drvr hex 5.5mm 215mm - 34706' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34706-ND.
TOOL NUT DRVR HEX 6.0MM 215MM - 34709
Order 'tool nut drvr hex 6.0mm 215mm - 34709' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34709-ND.
TOOL NUT DRVR HEX 11.0MM 247MM - 34724
Order 'tool nut drvr hex 11.0mm 247mm - 34724' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34724-ND.
TOOL NUT DRVR HEX 12.0MM 247MM - 34727
Order 'tool nut drvr hex 12.0mm 247mm - 34727' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34727-ND.
TOOL NUT DRVR HEX 13.0MM 247MM - 34730
Order 'tool nut drvr hex 13.0mm 247mm - 34730' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34730-ND.
TOOL NUT DRVR HEX 14.0MM 247MM - 34733
Order 'tool nut drvr hex 14.0mm 247mm - 34733' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34733-ND.
TOOL NUT DRVR INSUL 1/8" 236MM - 32249
Order 'tool nut drvr insul 1/8" 236mm - 32249' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32249-ND.
TOOL NUT DRVR INSUL 3/8" 243MM - 32270
Order 'tool nut drvr insul 3/8" 243mm - 32270' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32270-ND.
TOOL NUT DRVR INSUL 5/8" 243MM - 32280
Order 'tool nut drvr insul 5/8" 243mm - 32280' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32280-ND.
TOOL NUT DRIVER HEX 10.0MM 238MM - 34721
Order 'tool nut driver hex 10.0mm 238mm - 34721' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34721-ND.
TOOL NUT DRIVER 3/8" 238MM - 34771
Order 'tool nut driver 3/8" 238mm - 34771' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34771-ND.
Send this link via E-Mail
Help With This Screen