TOOL NUT DRVR HEX 6.0MM 215MM - 34709
| Digi-Key Part Number | 34709-ND |
1 |
7.80000 |
Extended Price
7.80 |
| Manufacturer Part Number | 34709 | |||
| Description | TOOL NUT DRVR HEX 6.0MM 215MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 34709 |
| Vendor | Wiha |
| Category | Tools |
| Type | Nut Driver |
| RoHS Status | RoHS Not Applicable |
| Other Names |
34709 34709 |
TOOL NUT DRVR HEX 6.0MM 215MM - 34709 (34709-ND)
Related parts:TOOL NUT DRVR HEX 6.0MM 215MM - 34709
Order 'tool nut drvr hex 6.0mm 215mm - 34709' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34709-ND.
TOOL NUT DRVR HEX 5.0MM 215MM - 34703
Order 'tool nut drvr hex 5.0mm 215mm - 34703' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34703-ND.
TOOL NUT DRVR HEX 5.5MM 215MM - 34706
Order 'tool nut drvr hex 5.5mm 215mm - 34706' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34706-ND.
TOOL NUT DRVR HEX 7.0MM 238MM - 34712
Order 'tool nut drvr hex 7.0mm 238mm - 34712' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34712-ND.
TOOL NUT DRVR HEX 8.0MM 238MM - 34715
Order 'tool nut drvr hex 8.0mm 238mm - 34715' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34715-ND.
TOOL NUT DRVR HEX 9.0MM 238MM - 34718
Order 'tool nut drvr hex 9.0mm 238mm - 34718' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34718-ND.
TOOL NUT DRVR HEX 11.0MM 247MM - 34724
Order 'tool nut drvr hex 11.0mm 247mm - 34724' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34724-ND.
TOOL NUT DRVR HEX 12.0MM 247MM - 34727
Order 'tool nut drvr hex 12.0mm 247mm - 34727' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34727-ND.
TOOL NUT DRVR HEX 13.0MM 247MM - 34730
Order 'tool nut drvr hex 13.0mm 247mm - 34730' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34730-ND.
TOOL NUT DRVR HEX 14.0MM 247MM - 34733
Order 'tool nut drvr hex 14.0mm 247mm - 34733' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 34733-ND.
TOOL NUT DRVR T-HAND 7/16" 6" - 33674
Order 'tool nut drvr t-hand 7/16" 6" - 33674' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33674-ND.
TOOL NUT DRVR METRIC ESD 2.5MM - 27725
Order 'tool nut drvr metric esd 2.5mm - 27725' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27725-ND.
TOOL NUT DRVR METRIC ESD 3.0MM - 27730
Order 'tool nut drvr metric esd 3.0mm - 27730' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27730-ND.
TOOL NUT DRVR METRIC ESD 3.5MM - 27735
Order 'tool nut drvr metric esd 3.5mm - 27735' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27735-ND.
TOOL NUT DRVR METRIC ESD 4.0MM - 27740
Order 'tool nut drvr metric esd 4.0mm - 27740' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27740-ND.
Send this link via E-Mail
Help With This Screen