MODULE POWER INLET C14 PCB MOUNT - 4300.0076 - Connectors
| Digi-Key Part Number | 4300.0076-ND |
50 |
2.93580 |
Extended Price
146.79 |
| Manufacturer Part Number | 4300.0076 | |||
| Description | MODULE POWER INLET C14 PCB MOUNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4300.0076 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Panel Mount, Screw Hole; Through Hole |
| Series | 8843-ZP.30 |
| Termination Style | Solder |
| Type | IEC 320-C14 (Male Pins) |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4300 0076 43000076 |
4300.0076 Specification Sheet
MODULE POWER INLET C14 PCB MOUNT - 4300.0076 (4300.0076-ND) - Connectors
Related parts Connectors :MODULE POWER INLET C14 PCB MOUNT - 4300.0076
Order 'module power inlet c14 pcb mount - 4300.0076' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0076-ND.
MODULE PWR INLET C14 SCREW TERM - 4300.0065
Order 'module pwr inlet c14 screw term - 4300.0065' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0065-ND.
MODULE PWR INLET C14 SCREW TERM - 4300.0066
Order 'module pwr inlet c14 screw term - 4300.0066' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0066-ND.
MODULE PWR INLET C8 SCRW SLD PCB - 4300.0097
Order 'module pwr inlet c8 scrw sld pcb - 4300.0097' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0097-ND.
MODULE PWR INLET C8 SNAP-IN PCB - 4300.0099
Order 'module pwr inlet c8 snap-in pcb - 4300.0099' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0099-ND.
MODULE PWR INLET C6 SCRW SLD PCB - 4300.0101
Order 'module pwr inlet c6 scrw sld pcb - 4300.0101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0101-ND.
INLET C14 1.0MM PNL SNAP-IN PCB - 6130.5610
Order 'inlet c14 1.0mm pnl snap-in pcb - 6130.5610' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5610-ND.
INLET C14 1.2MM PNL SNAP-IN PCB - 6130.5612
Order 'inlet c14 1.2mm pnl snap-in pcb - 6130.5612' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5612-ND.
INLET C14 1.5MM PNL SNAP-IN PCB - 6130.5615
Order 'inlet c14 1.5mm pnl snap-in pcb - 6130.5615' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5615-ND.
INLET C14 2.0MM PNL SNAP-IN PCB - 6130.5620
Order 'inlet c14 2.0mm pnl snap-in pcb - 6130.5620' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5620-ND.
INLET C14 2.5MM PNL SNAP-IN PCB - 6130.5625
Order 'inlet c14 2.5mm pnl snap-in pcb - 6130.5625' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5625-ND.
INLET C14 3.0MM PNL SNAP-IN PCB - 6130.5630
Order 'inlet c14 3.0mm pnl snap-in pcb - 6130.5630' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6130.5630-ND.
MODULE PWR INLET C8 SCREW-ON SLD - 4300.0096
Order 'module pwr inlet c8 screw-on sld - 4300.0096' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0096-ND.
MODULE PWR INLET C8 SNAP-IN SLD - 4300.0098
Order 'module pwr inlet c8 snap-in sld - 4300.0098' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0098-ND.
MODULE PWR INLET C6 SCREW-ON SLD - 4300.0100
Order 'module pwr inlet c6 screw-on sld - 4300.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0100-ND.
Send this link via E-Mail
Help With This Screen