TOOL HEX DRVR T-HAND 3/32" 179MM - 33453 - Tools
| Digi-Key Part Number | 33453-ND |
1 |
3.45000 |
Extended Price
3.45 |
| Manufacturer Part Number | 33453 | |||
| Description | TOOL HEX DRVR T-HAND 3/32" 179MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33453 |
| Vendor | Wiha |
| Category | Tools |
| Type | Hex Driver (Allen) |
| Size | 0.094" (2.38mm) 3/32" |
| Length - Blade | 6.00" (154mm) |
| Length - Overall | 7.00" (178mm) |
| Features | T-Handle |
| RoHS Status | RoHS Not Applicable |
| Other Names |
33453 33453 |
TOOL HEX DRVR T-HAND 3/32" 179MM - 33453 (33453-ND) - Tools
Related parts Tools :TOOL HEX DRVR T-HAND 3/32" 179MM - 33453
Order 'tool hex drvr t-hand 3/32" 179mm - 33453' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33453-ND.
TOOL HEX DRVR T-HAND 5/32" 179MM - 33465
Order 'tool hex drvr t-hand 5/32" 179mm - 33465' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33465WI-ND.
TOOL HEX DRVR T-HAND 3/16" 179MM - 33468
Order 'tool hex drvr t-hand 3/16" 179mm - 33468' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33468WI-ND.
TOOL HEX DRVR T-HAND 7/32" 179MM - 33471
Order 'tool hex drvr t-hand 7/32" 179mm - 33471' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33471WI-ND.
TOOL HEX DRVR T-HAND 3/8" 179MM - 33480
Order 'tool hex drvr t-hand 3/8" 179mm - 33480' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33480-ND.
TOOL HEX DRIVER BALL END 3/32" - 36719
Order 'tool hex driver ball end 3/32" - 36719' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36719-ND.
TOOL HEX DRVR T-HAND 7/64" 179MM - 33456
Order 'tool hex drvr t-hand 7/64" 179mm - 33456' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33456WI-ND.
TOOL HEX DRVR T-HAND 1/8" 179MM - 33459
Order 'tool hex drvr t-hand 1/8" 179mm - 33459' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33459WI-ND.
TOOL HEX DRVR T-HAND 9/64" 179MM - 33462
Order 'tool hex drvr t-hand 9/64" 179mm - 33462' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33462WI-ND.
TOOL HEX DRVR T-HAND 1/4" 179MM - 33474
Order 'tool hex drvr t-hand 1/4" 179mm - 33474' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33474-ND.
TOOL HEX DRVR T-HAND 5/16" 179MM - 33477
Order 'tool hex drvr t-hand 5/16" 179mm - 33477' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33477-ND.
HEX INCH TORQUE BLADES 3/32" - 28558
Order 'hex inch torque blades 3/32" - 28558' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28558-ND.
TOOL HEX DRVR BALLPT 3/32" 145MM - 26423
Order 'tool hex drvr ballpt 3/32" 145mm - 26423' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26423-ND.
BLADE HEX SYST4 3/32" 120MM - 26925
Order 'blade hex syst4 3/32" 120mm - 26925' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26925-ND.
BLADE BALLPT HEX SYST4 3/32" - 28025
Order 'blade ballpt hex syst4 3/32" - 28025' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28025-ND.
Send this link via E-Mail
Help With This Screen
