RACK LARGE CABINET WITHOUT DOOR - LX-4616
| Digi-Key Part Number | LX-4616-ND |
1 |
854.70000 |
Extended Price
854.70 |
| Manufacturer Part Number | LX-4616 | |||
| Description | RACK LARGE CABINET WITHOUT DOOR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LX-4616 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Series | 4600 |
| Features | Cable Entry System (s) |
| Material | Metal - Aluminum |
| Dimensions - Panel | 21.890" L x 19.094" W x 71.750" H (556.01mm x 484.99mm x 1822.45mm) |
| Dimensions - Overall | 29.528" L x 23.622" W x 76.547" H (750.01mm x 600.00mm x 1944.29mm) |
| Weight | - |
| Type | Luxor Rack (Style A) |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Back, Sides |
| Ventilation | Back, Top |
| Other Names |
LX 4616 LX4616 |
LX-4616 Specification Sheet
RACK LARGE CABINET WITHOUT DOOR - LX-4616 (LX-4616-ND)
Related parts:RACK LARGE CABINET WITHOUT DOOR - LX-4616
Order 'rack large cabinet without door - LX-4616' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4616-ND.
RACK LARGE CABINET WITHOUT DOOR - LX-4615
Order 'rack large cabinet without door - LX-4615' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4615-ND.
RACK LARGE CABINET WITHOUT DOOR - LX-4618
Order 'rack large cabinet without door - LX-4618' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4618-ND.
RACK LARGE CABINET WITHOUT DOOR - LX-4625
Order 'rack large cabinet without door - LX-4625' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4625-ND.
RACK LARGE CABINET WITHOUT DOOR - LX-4626
Order 'rack large cabinet without door - LX-4626' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4626-ND.
RACK LARGE CABINET WITHOUT DOOR - LX-4628
Order 'rack large cabinet without door - LX-4628' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4628-ND.
RACK LARGE CABINET WITHOUT DOOR - LX-4648
Order 'rack large cabinet without door - LX-4648' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4648-ND.
RACK LARGE CABINET WITH DOOR - LX-4655
Order 'rack large cabinet with door - LX-4655' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4655-ND.
RACK LARGE CABINET WITH DOOR - LX-4656
Order 'rack large cabinet with door - LX-4656' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4656-ND.
RACK LARGE CABINET WITH DOOR - LX-4658
Order 'rack large cabinet with door - LX-4658' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4658-ND.
RACK LARGE CABINET WITH DOOR - LX-4665
Order 'rack large cabinet with door - LX-4665' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4665-ND.
RACK LARGE CABINET WITH DOOR - LX-4666
Order 'rack large cabinet with door - LX-4666' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4666-ND.
RACK LARGE CABINET WITH DOOR - LX-4668
Order 'rack large cabinet with door - LX-4668' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4668-ND.
RACK LARGE CABINET WITH DOOR - LX-4688
Order 'rack large cabinet with door - LX-4688' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4688-ND.
RACK LARGE CABINET WITH DOOR - LX-4755
Order 'rack large cabinet with door - LX-4755' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4755-ND.
Send this link via E-Mail
Help With This Screen