CONN AC POWER RECEPT 15A ALMOND - 208979-4
| Digi-Key Part Number | 208979-4-ND |
1 25 100 500 |
2.62000 2.18080 1.74460 1.44806 |
Extended Price
2.62 54.52 174.46 724.03 |
| Manufacturer Part Number | 208979-4 | |||
| Description | CONN AC POWER RECEPT 15A ALMOND | |||
| Quantity Available | 1196 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208979-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Mounting Type | Panel Mount, Snap-In |
| Type | NEMA 5-15 (Female Sockets) |
| Current | 15.0 A @ 125.0 V |
| Termination Style | IDC |
| Length | 30.353 mm [Typ] |
| Feature(s) | Cover |
| Feature(s) | Kit |
| Height | 26.924 mm [Typ] |
| Width | 26.924 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208979 4 2089794 |
208979-4 Specification Sheet
CONN AC POWER RECEPT 15A ALMOND - 208979-4 (208979-4-ND)
Related parts:CONN AC POWER RECEPT 15A ALMOND - 208979-4
Order 'conn ac power recept 15a almond - 208979-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208979-4-ND.
CONN AC POWER RECEPT 15A BLACK - 208979-2
Order 'conn ac power recept 15a black - 208979-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208979-2-ND.
CONN AC POWER RECEPT 15A OFF WHT - 1-208979-4
Order 'conn ac power recept 15a off wht - 1-208979-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-208979-4-ND.
CONN AC POWER RECEPT 15A ORANGE - 1-208979-2
Order 'conn ac power recept 15a orange - 1-208979-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-208979-2-ND.
CONN AC POWER RECEPT 15A PCB - 213598-2
Order 'conn ac power recept 15a pcb - 213598-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 213598-2-ND.
CONN D-SUB RECEPT 9POS CRIMP - 211633-4
Order 'conn d-sub recept 9pos crimp - 211633-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 211633-4-ND.
CONN D-SUB RECEPT 37POS CRIMP - 211636-4
Order 'conn d-sub recept 37pos crimp - 211636-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 211636-4-ND.
CONN D-SUB RECEPT HD 15POS - 206499-4
Order 'conn d-sub recept hd 15pos - 206499-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34473-ND.
CONN D-SUB RECEPT HD 26POS - 206501-4
Order 'conn d-sub recept hd 26pos - 206501-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34475-ND.
CONN D-SUB RECEPT HD 44POS - 206064-4
Order 'conn d-sub recept hd 44pos - 206064-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34477-ND.
CONN D-SUB RECEPT HD 62POS - 206503-4
Order 'conn d-sub recept hd 62pos - 206503-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34479-ND.
CONN D-SUB RECEPT HD 78POS - 206505-4
Order 'conn d-sub recept hd 78pos - 206505-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34481-ND.
CONN D-SUB RECEPT HD 104POS - 206065-4
Order 'conn d-sub recept hd 104pos - 206065-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34482-ND.
CONN RECEPT POWER CORD - 206637-1
Order 'conn recept power cord - 206637-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 206637-1-ND.
CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01
Order 'conn ac recept nema 125vac 15a - 738W-X2/01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q337-ND.
Send this link via E-Mail
Help With This Screen