CONV OUTLET ASSEMBLY (BLACK) - 208697-2
| Digi-Key Part Number | 208697-2-ND |
720 |
.66110 |
Extended Price
475.99 |
| Manufacturer Part Number | 208697-2 | |||
| Description | CONV OUTLET ASSEMBLY (BLACK) | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208697-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Snap-In |
| Series | - |
| Termination Style | IDC |
| Type | NEMA 5-15 (Female Socket) |
| Voltage | 125V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208697 2 2086972 |
208697-2 Specification Sheet
CONV OUTLET ASSEMBLY (BLACK) - 208697-2 (208697-2-ND)
Related parts :CONV OUTLET ASSEMBLY (BLACK) - 208697-2
Order 'conv outlet assembly (black) - 208697-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208697-2-ND.
CONN AC POWER RECEPT 15A BLACK - 208979-2
Order 'conn ac power recept 15a black - 208979-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208979-2-ND.
CONN RCPT 6POS CIR LGH BLACK - 864900-2
Order 'conn rcpt 6pos cir lgh black - 864900-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 864900-2-ND.
CONN RCPT 9POS CPC REV BLACK - 211769-2
Order 'conn rcpt 9pos cpc rev black - 211769-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211769-2-ND.
CONN PLUG DIN 4POS SHIELD BLACK - 212437-2
Order 'conn plug din 4pos shield black - 212437-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1651-ND.
LOCATOR SUB-ASSEMBLY FOR 58448-2 - 1214310-1
Order 'locator sub-assembly for 58448-2 - 1214310-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1214310-1-ND.
CONN HOUSING 14POS DUAL BLACK - 103367-2
Order 'conn housing 14pos dual black - 103367-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103367-2-ND.
CONNECTOR 2POS MTIS SINGLE BLACK - 826371-2
Order 'connector 2pos mtis single black - 826371-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 826371-2-ND.
CONN HOUSING 6POS .156 BLACK - 87025-2
Order 'conn housing 6pos .156 black - 87025-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87025-2-ND.
CONN HOUSING PLUG 34 POS BLACK - 200837-2
Order 'conn housing plug 34 pos black - 200837-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 200837-2-ND.
CONN HOUSING PLUG 50 POS BLACK - 205058-2
Order 'conn housing plug 50 pos black - 205058-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205058-2-ND.
CONN PLUG 28 POS PANEL MT BLACK - 205689-2
Order 'conn plug 28 pos panel mt black - 205689-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205689-2-ND.
CONN HOUSING PLUG 2 POS BLACK - 556879-2
Order 'conn housing plug 2 pos black - 556879-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556879-2-ND.
CONN RECEPT 2POS 2ROW BLACK - 175362-2
Order 'conn recept 2pos 2row black - 175362-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29839-ND.
CONN HOUSING PLUG 41POS BLACK - 202135-2
Order 'conn housing plug 41pos black - 202135-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30132-ND.
Send this link via E-Mail
Help With This Screen