CONN AC POWER RECEPT 15A ORANGE - 1-208979-2 - Connectors, Interconnects
| Digi-Key Part Number | 1-208979-2-ND |
720 |
1.35465 |
Extended Price
975.35 |
| Manufacturer Part Number | 1-208979-2 | |||
| Description | CONN AC POWER RECEPT 15A ORANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-208979-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | IDC |
| Voltage | 125V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | NEMA 5-15 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 208979 2 12089792 |
1-208979-2 Specification Sheet
CONN AC POWER RECEPT 15A ORANGE - 1-208979-2 (1-208979-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN AC POWER RECEPT 15A ORANGE - 1-208979-2
Order 'conn ac power recept 15a orange - 1-208979-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-2-ND.
CONN AC POWER RECEPT 15A OFF WHT - 1-208979-4
Order 'conn ac power recept 15a off wht - 1-208979-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-4-ND.
CONN AC POWER RECEPT 15A BLACK - 208979-2
Order 'conn ac power recept 15a black - 208979-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208979-2-ND.
CONN AC POWER RECEPT 15A ALMOND - 208979-4
Order 'conn ac power recept 15a almond - 208979-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208979-4-ND.
CONN AC POWER RECEPT 15A PCB - 213598-2
Order 'conn ac power recept 15a pcb - 213598-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213598-2-ND.
CONN HEADER 12POS R/A TIN - 1-282815-2
Order 'conn header 12pos r/a tin - 1-282815-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282815-2-ND.
CONN RCPT 2POS 18AWG .156 ORANGE - 3-640472-2
Order 'conn rcpt 2pos 18awg .156 orange - 3-640472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-2-ND.
CONN RCPT 2POS 18AWG .156 ORANGE - 3-640477-2
Order 'conn rcpt 2pos 18awg .156 orange - 3-640477-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640477-2-ND.
CONN RCPT 2POS 18AWG .156 ORANGE - 3-641302-2
Order 'conn rcpt 2pos 18awg .156 orange - 3-641302-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641302-2-ND.
CONN RCPT 2POS 18AWG .156 ORANGE - 3-641306-2
Order 'conn rcpt 2pos 18awg .156 orange - 3-641306-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641306-2-ND.
CONN RCPT 2POS 18AWG .156 ORANGE - 3-644878-2
Order 'conn rcpt 2pos 18awg .156 orange - 3-644878-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644878-2-ND.
CONN D-SUB RECEPT R/A 9POS - 745112-2
Order 'conn d-sub recept r/a 9pos - 745112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745112-2-ND.
CONN D-SUB PLUG VERT 9POS - 1-338309-2
Order 'conn d-sub plug vert 9pos - 1-338309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35163-ND.
CONN D-SUB RCPT VERT 9POS - 1-338313-2
Order 'conn d-sub rcpt vert 9pos - 1-338313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35166-ND.
CONN D-SUB RECEPT 109 MIX 11C1 - 211112-1
Order 'conn d-sub recept 109 mix 11c1 - 211112-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211112-1-ND.
Send this link via E-Mail
Help With This Screen
