SWITCH KVM USB 4 PORT W/O CABLES - B006-004-R - Computer and Video Accessories
Tripp Lite Kvm Switch (keyboard Video Mouse) Computer And Video Accessory B006-004-R
| Digi-Key Part Number | TL350-ND |
1 |
219.99000 |
Extended Price
219.99 |
| Manufacturer Part Number | B006-004-R | |||
| Description | SWITCH KVM USB 4 PORT W/O CABLES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B006-004-R |
| Vendor | Tripp Lite |
| Category | Computer and Video Accessories |
| Number of Ports | 4 |
| Includes | - |
| For Use With/Related Products | USB Keyboard and Mice, Monitor |
| Size | 9.00" L x 6.00" W x 2.00" H (228.6mm x 152.4mm x 50.8mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Not Applicable |
| Other Names |
B006 004 R B006004R TL350 ND TL350ND TL350 |
B006-004-R Specification Sheet
SWITCH KVM USB 4 PORT W/O CABLES - B006-004-R (TL350-ND) - Computer and Video Accessories
Related parts Tripp Lite Kvm Switch (keyboard Video Mouse) Computer And Video Accessory B006-004-RSWITCH KVM USB 4 PORT W/O CABLES - B006-004-R
Order 'switch kvm usb 4 port w/o cables - B006-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL350-ND.
HUB USB 4 PORT W/6' CABLE - U225-004-R
Order 'hub usb 4 port w/6' cable - U225-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U225-004-R-ND.
SWITCH USB 4-PORT 2.0 & 1.1 - U215-004-R
Order 'switch usb 4-port 2.0 & 1.1 - U215-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U215-004-R-ND.
HUB USB 4-PORT 2.0 & 1.1 - U222-004-R
Order 'hub usb 4-port 2.0 & 1.1 - U222-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U222-004-R-ND.
HUB USB 1.1 4-PORT MINI - U202-004-R
Order 'hub usb 1.1 4-port mini - U202-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U202-004-R-ND.
HUB USB 1.1 4-PORT BUS-POWER - U205-004-R
Order 'hub usb 1.1 4-port bus-power - U205-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U205-004-R-ND.
USB HUB 2.0 4-PORT USB TYPE A - DA-70224
Order 'usb hub 2.0 4-port usb type a - DA-70224' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10320-ND.
HUB USB 7-PORT 2.0 & 1.1 - U222-007-R
Order 'hub usb 7-port 2.0 & 1.1 - U222-007-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U222-007-R-ND.
USB HUB 2.0 4PORT USB TYPE A - DA-70213-1
Order 'usb hub 2.0 4port usb type a - DA-70213-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10319-ND.
CABLE FOR USB KVM SWITCH 6' - P758-006
Order 'cable for usb kvm switch 6' - P758-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL351-ND.
CABLE FOR USB KVM SWITCH 10' - P758-010
Order 'cable for usb kvm switch 10' - P758-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P758-010-ND.
SWITCH KVM PS/2 4PORT W/CABLE - B022-004-R
Order 'switch kvm ps/2 4port w/cable - B022-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL345-ND.
SWITCH KVM PS/2 2PORT W/CABLES - B022-002-KT-R
Order 'switch kvm ps/2 2port w/cables - B022-002-KT-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL343-ND.
CABLE USB RETRACTABLE 2.0 M/M - U032-004-R
Order 'cable usb retractable 2.0 m/m - U032-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U032-004-R-ND.
CABLE USB RETRACTABLE 2.0 M/F - U034-004-R
Order 'cable usb retractable 2.0 m/f - U034-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U034-004-R-ND.
Options for Tripp Lite Kvm Switch (keyboard Video Mouse) Computer And Video Accessory B006-004-R
Send this link via E-Mail
Help With This Screen
