SWITCH KVM PS/2 4PORT W/CABLE - B022-004-R - Computer and Video Accessories
Tripp Lite Kvm Switch (keyboard Video Mouse) Computer And Video Accessory B022-004-R
| Digi-Key Part Number | TL345-ND |
1 |
99.99000 |
Extended Price
99.99 |
| Manufacturer Part Number | B022-004-R | |||
| Description | SWITCH KVM PS/2 4PORT W/CABLE | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B022-004-R |
| Vendor | Tripp Lite |
| Category | Computer and Video Accessories |
| Number of Ports | 4 |
| Includes | - |
| For Use With/Related Products | PS/2 or USB Keyboard and Mice, Monitor |
| Size | 8.00" L x 3.00" W x 1.00" H (203.2mm x 76.2mm x 25.4mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Not Applicable |
| Other Names |
B022 004 R B022004R TL345 ND TL345ND TL345 |
B022-004-R Specification Sheet
SWITCH KVM PS/2 4PORT W/CABLE - B022-004-R (TL345-ND) - Computer and Video Accessories
Related parts Tripp Lite Kvm Switch (keyboard Video Mouse) Computer And Video Accessory B022-004-RSWITCH KVM PS/2 4PORT W/CABLE - B022-004-R
Order 'switch kvm ps/2 4port w/cable - B022-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL345-ND.
SWITCH KVM PS/2 2PORT W/CABLES - B022-002-KT-R
Order 'switch kvm ps/2 2port w/cables - B022-002-KT-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL343-ND.
CABLE KIT FOR KVM PS/2 25' - P774-025
Order 'cable kit for kvm ps/2 25' - P774-025' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-025-ND.
CABLE KIT FOR KVM PS/2 6' - P753-006
Order 'cable kit for kvm ps/2 6' - P753-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-006-ND.
CABLE KIT FOR KVM PS/2 10' - P753-010
Order 'cable kit for kvm ps/2 10' - P753-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-010-ND.
CABLE KIT FOR KVM PS/2 15' - P753-015
Order 'cable kit for kvm ps/2 15' - P753-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-015-ND.
CABLE KIT FOR KVM PS/2 6' - P764-006
Order 'cable kit for kvm ps/2 6' - P764-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P764-006-ND.
CABLE KIT FOR KVM PS/2 10' - P764-010
Order 'cable kit for kvm ps/2 10' - P764-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P764-010-ND.
SWITCH KVM 16 PORT 1U RACK MOUNT - B022-016
Order 'switch kvm 16 port 1u rack mount - B022-016' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B022-016-ND.
CABLE SPLITTER PS/2 M-2F 1' - P230-001
Order 'cable splitter ps/2 m-2f 1' - P230-001' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P230-001-ND.
CABLE EXTENSION PS/2 M-F 6' - P220-006
Order 'cable extension ps/2 m-f 6' - P220-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P220-006-ND.
CABLE EXTENSION PS/2 M-F 6' - P222-006
Order 'cable extension ps/2 m-f 6' - P222-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P222-006-ND.
CABLE EXTENSION PS/2 M-F 10' - P222-010
Order 'cable extension ps/2 m-f 10' - P222-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P222-010-ND.
CABLE EXTENSION PS/2 M-F 15' - P222-015
Order 'cable extension ps/2 m-f 15' - P222-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P222-015-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P774-006
Order 'cable for ps/2 kvm switch 6' - P774-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL346-ND.
Options for Tripp Lite Kvm Switch (keyboard Video Mouse) Computer And Video Accessory B022-004-R
Send this link via E-Mail
Help With This Screen
