Keywords:





Wiha Screw And Nut Driver Tool 27220

TOOL SCREWDRVR SLOT ESD 2.0MM - 27220 - Tools

Digi-Key Part Number 27220WI-ND
Price Break
1
Unit Price
5.10000
Extended Price
5.10
Manufacturer Part Number27220
DescriptionTOOL SCREWDRVR SLOT ESD 2.0MM
Quantity Available Non-Stock
All prices are in USD

Purchase Wiha Screw And Nut Driver Tool 27220
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Wiha Screw And Nut Driver Tool 27220
Technical/Catalog Information27220
VendorWiha
CategoryTools
TypeScrewdriver, Slotted (Flat Head)
Size0.4mm x 2.0mm
Length - Blade1.57" (40mm)
Length - Overall4.70" (120mm)
FeaturesESD Safe, Free Turning Cap
RoHS StatusRoHS Not Applicable
Other Names 27220
27220
27220WI ND
27220WIND
27220WI

27220 Specification Sheet

Image of TOOL SCREWDRVR SLOT ESD 2.0MM - 27220

TOOL SCREWDRVR SLOT ESD 2.0MM - 27220 (27220WI-ND) - Tools

Related parts Wiha Screw And Nut Driver Tool 27220
Wiha Screw And Nut Driver Tool 27220
 Order 'tool screwdrvr slot esd 2.0mm - 27220' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27220WI-ND.
Wiha Screwdrivers, Nut Driver Tool 27222
 Order 'tool screwdrvr slot esd 2.0mm - 27222' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27222-ND.
Wiha Screw And Nut Driver Tool 27210
 Order 'tool screwdrvr slot esd 1.0mm - 27210' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27210-ND.
Wiha Screw And Nut Driver Tool 27215
 Order 'tool screwdrvr slot esd 1.5mm - 27215' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27215-ND.
Wiha Screwdrivers, Nut Driver Tool 27225
 Order 'tool screwdrvr slot esd 2.5mm - 27225' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27225WI-ND.
Wiha Screw And Nut Driver Tool 27230
 Order 'tool screwdrvr slot esd 3.0mm - 27230' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27230WI-ND.
Wiha Screw And Nut Driver Tool 27235
 Order 'tool screwdrvr slot esd 3.5mm - 27235' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27235WI-ND.
Wiha Screwdrivers, Nut Driver Tool 27240
 Order 'tool screwdrvr slot esd 4.0mm - 27240' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27240-ND.
Wiha Screw And Nut Driver Tool 32005
 Order 'tool screwdrvr slot insul 2.0mm - 32005' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32005-ND.
Wiha Screw And Nut Driver Tool 27208
 Order 'tool screwdrvr slot esd .8mm - 27208' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27208-ND.
Wiha Screw And Nut Driver Tool 27212
 Order 'tool screwdrvr slot esd 1.2mm - 27212' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27212-ND.
Wiha Screw And Nut Driver Tool 27234
 Order 'tool screwdrvr slot esd 3.0mm - 27234' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27234W-ND.
Wiha Screw And Nut Driver Tool 18601
 Order 'tool screwdrvr slot 2.0mm 100mm - 18601' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18601-ND.
Wiha Screw And Nut Driver Tool 26020
 Order 'tool screwdrvr slot 2.0mm 120mm - 26020' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26020-ND.
Wiha Screw And Nut Driver Tool 26022
 Order 'tool screwdrvr slot 2.0mm 145mm - 26022' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26022-ND.

Options for Wiha Screw And Nut Driver Tool 27220
Send this link via E-Mail
Help With This Screen

TOOL SCREWDRVR SLOT ESD 2.0MM - 27220
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: TOOL SCREWDRVR SLOT ESD 1.5MM - 27215 Next: TOOL SCREWDRVR SLOT ESD 2.0MM - 27222
TOOL SCREWDRVR SLOT ESD 2.0MM - 27220