TOOL SCREWDRVR SLOT ESD 1.5MM - 27215 - Tools
| Digi-Key Part Number | 27215-ND |
1 |
5.71000 |
Extended Price
5.71 |
| Manufacturer Part Number | 27215 | |||
| Description | TOOL SCREWDRVR SLOT ESD 1.5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 27215 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver, Slotted |
| RoHS Status | RoHS Not Applicable |
| Other Names |
27215 27215 |
TOOL SCREWDRVR SLOT ESD 1.5MM - 27215 (27215-ND) - Tools
Related parts Tools:TOOL SCREWDRVR SLOT ESD 1.5MM - 27215
Order 'tool screwdrvr slot esd 1.5mm - 27215' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27215-ND.
TOOL SCREWDRVR SLOT ESD 1.0MM - 27210
Order 'tool screwdrvr slot esd 1.0mm - 27210' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27210-ND.
TOOL SCREWDRVR SLOT ESD 2.0MM - 27220
Order 'tool screwdrvr slot esd 2.0mm - 27220' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27220WI-ND.
TOOL SCREWDRVR SLOT ESD 2.5MM - 27225
Order 'tool screwdrvr slot esd 2.5mm - 27225' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27225WI-ND.
TOOL SCREWDRVR SLOT ESD 3.0MM - 27230
Order 'tool screwdrvr slot esd 3.0mm - 27230' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27230WI-ND.
TOOL SCREWDRVR SLOT ESD 3.5MM - 27235
Order 'tool screwdrvr slot esd 3.5mm - 27235' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27235WI-ND.
TOOL SCREWDRVR SLOT ESD 4.0MM - 27240
Order 'tool screwdrvr slot esd 4.0mm - 27240' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27240-ND.
TOOL SCREWDRVR SLOT ESD 2.0MM - 27222
Order 'tool screwdrvr slot esd 2.0mm - 27222' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27222-ND.
TOOL SCREWDRVR OFFSET PHIL 1+2 - 16112
Order 'tool screwdrvr offset phil 1+2 - 16112' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 16112-ND.
TOOL SCREWDRVR SLOT 2.0MM 100MM - 18601
Order 'tool screwdrvr slot 2.0mm 100mm - 18601' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18601-ND.
TOOL SCREWDRVR SLOT 2.5MM 110MM - 18603
Order 'tool screwdrvr slot 2.5mm 110mm - 18603' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18603-ND.
TOOL SCREWDRVR SLOT 3.0MM 150MM - 18606
Order 'tool screwdrvr slot 3.0mm 150mm - 18606' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18606-ND.
TOOL SCREWDRVR SLOT 3.0MM 175MM - 18609
Order 'tool screwdrvr slot 3.0mm 175mm - 18609' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18609-ND.
TOOL SCREWDRVR SLOT 3.0MM 225MM - 18612
Order 'tool screwdrvr slot 3.0mm 225mm - 18612' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18612-ND.
TOOL SCREWDRVR SLOT 3.0MM 285MM - 18615
Order 'tool screwdrvr slot 3.0mm 285mm - 18615' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18615-ND.
Send this link via E-Mail
Help With This Screen