Wiha Screwdrivers, Nut Driver Tool 27026
TOOL SCREWDRVR SLOT 2.6MM CERAMC - 27026 - Tools
| Digi-Key Part Number | 27026-ND |
1 |
13.87000 |
Extended Price
13.87 |
| Manufacturer Part Number | 27026 | |||
| Description | TOOL SCREWDRVR SLOT 2.6MM CERAMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 27026 |
| Vendor | Wiha |
| Category | Tools |
| Type | Screwdriver, Slotted (Flat Head) |
| Size | 0.45mm x 2.6mm |
| Length - Blade | 0.59" (15mm) |
| Length - Overall | 3.72" (94.5mm) |
| Features | ESD Safe, Free Turning Cap |
| RoHS Status | RoHS Not Applicable |
| Other Names |
27026 27026 |
TOOL SCREWDRVR SLOT 2.6MM CERAMC - 27026 (27026-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver Tool 27026Wiha Screwdrivers, Nut Driver Tool 27026
Order 'tool screwdrvr slot 2.6mm ceramc - 27026' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27026-ND.
Wiha Screw And Nut Driver Tool 27018
Order 'tool screwdrvr slot 1.8mm ceramc - 27018' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 27018-ND.
Wiha Screw And Nut Driver Tool 18601
Order 'tool screwdrvr slot 2.0mm 100mm - 18601' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18601-ND.
Wiha Screw And Nut Driver Tool 18603
Order 'tool screwdrvr slot 2.5mm 110mm - 18603' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18603-ND.
Wiha Screw And Nut Driver Tool 18606
Order 'tool screwdrvr slot 3.0mm 150mm - 18606' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18606-ND.
Wiha Screw And Nut Driver Tool 18609
Order 'tool screwdrvr slot 3.0mm 175mm - 18609' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18609-ND.
Wiha Screw And Nut Driver Tool 18612
Order 'tool screwdrvr slot 3.0mm 225mm - 18612' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18612-ND.
Wiha Screw And Nut Driver Tool 18615
Order 'tool screwdrvr slot 3.0mm 285mm - 18615' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18615-ND.
Wiha Screw And Nut Driver Tool 18624
Order 'tool screwdrvr slot 4.0mm 185mm - 18624' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18624-ND.
Wiha Screw And Nut Driver Tool 18627
Order 'tool screwdrvr slot 4.0mm 235mm - 18627' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18627-ND.
Wiha Screw And Nut Driver Tool 18630
Order 'tool screwdrvr slot 4.0mm 285mm - 18630' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18630-ND.
Wiha Screw And Nut Driver Tool 18642
Order 'tool screwdrvr slot 5.0mm 195mm - 18642' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18642-ND.
Wiha Screw And Nut Driver Tool 18645
Order 'tool screwdrvr slot 5.0mm 245mm - 18645' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18645-ND.
Wiha Screw And Nut Driver Tool 18648
Order 'tool screwdrvr slot 5.0mm 295mm - 18648' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18648-ND.
Wiha Screw And Nut Driver Tool 18651
Order 'tool screwdrvr slot 5.0mm 395mm - 18651' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 18651-ND.
Options for Wiha Screwdrivers, Nut Driver Tool 27026
Send this link via E-Mail
Help With This Screen
