Cherry Keyboard Computers, Office - Components, Accessory RC80B
KEYBOARD POS 80 KEY PS/2 BLK - RC80B - Computers, Office - Components, Accessories
| Digi-Key Part Number | RC80B-ND |
10 |
168.00000 |
Extended Price
1680.00 |
| Manufacturer Part Number | RC80B | |||
| Description | KEYBOARD POS 80 KEY PS/2 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC80B |
| Vendor | Cherry |
| Category | Computers, Office - Components, Accessories |
| Size / Dimension | 12.91" L x 6.50" W x 2.09" H (327.91mm x 165.10mm x 53.09mm) |
| Number of Keys | 80 |
| Color | Black with Silver Keys |
| Interface | PS2 |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC80B RC80B |
RC80B Specification Sheet
KEYBOARD POS 80 KEY PS/2 BLK - RC80B (RC80B-ND) - Computers, Office - Components, Accessories
Related parts Cherry Keyboard Computers, Office - Components, Accessory RC80BCherry Keyboard Computers, Office - Components, Accessory RC80B
Order 'keyboard pos 80 key ps/2 blk - RC80B' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC80B-ND.
Cherry Keyboard Computers, Office - Components, Accessory RC80BM
Order 'keyboard pos 80 key ps/2 blk - RC80BM' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC80BM-ND.
Cherry Keyboard Computers, Office - Components, Accessory RC128BM
Order 'keyboard pos 128 key ps/2 blk - RC128BM' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC128BM-ND.
Cherry Keyboard Computers, Office - Components, Accessory RC128B
Order 'keyboard pos 128 key ps/2 blk - RC128B' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC128B-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computers, Office - Components, Accessory PS/2 KVM P774-006
Order 'cable for ps/2 kvm switch 6' - P774-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL346-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P750-006
Order 'cable for ps/2 kvm switch 6' - P750-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-006-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P750-010
Order 'cable for ps/2 kvm switch 10' - P750-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-010-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P750-015
Order 'cable for ps/2 kvm switch 15' - P750-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-015-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P774-010
Order 'cable for ps/2 kvm switch 10' - P774-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-010-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computers, Office - Components, Accessory PS/2 KVM P774-015
Order 'cable for ps/2 kvm switch 15' - P774-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-015-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P753-006
Order 'cable kit for kvm ps/2 6' - P753-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-006-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P753-010
Order 'cable kit for kvm ps/2 10' - P753-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-010-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P753-015
Order 'cable kit for kvm ps/2 15' - P753-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-015-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P764-006
Order 'cable kit for kvm ps/2 6' - P764-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P764-006-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P764-010
Order 'cable kit for kvm ps/2 10' - P764-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P764-010-ND.
Options for Cherry Keyboard Computers, Office - Components, Accessory RC80B
Send this link via E-Mail
Help With This Screen
