Phoenix Contact Screwdrivers, Nut Driver Tool 1205150
TOOL SCREWDRIVER PHILLIPS SIZE 1 - 1205150 - Tools
| Digi-Key Part Number | 1205150-ND |
1 |
14.55000 |
Extended Price
14.55 |
| Manufacturer Part Number | 1205150 | |||
| Description | TOOL SCREWDRIVER PHILLIPS SIZE 1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1205150 |
| Vendor | Phoenix Contact |
| Category | Tools |
| Type | Screwdriver, Phillips |
| Size | #1 |
| Length - Blade | 3.15" (80mm) |
| Length - Overall | 7.09" (180mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1205150 1205150 |
1205150 Specification Sheet
TOOL SCREWDRIVER PHILLIPS SIZE 1 - 1205150 (1205150-ND) - Tools
Related parts Phoenix Contact Screwdrivers, Nut Driver Tool 1205150Phoenix Contact Screwdrivers, Nut Driver Tool 1205150
Order 'tool screwdriver phillips size 1 - 1205150' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205150-ND.
Phoenix Contact Screwdrivers, Nut Driver Tool 1205147
Order 'tool screwdriver phillips size 0 - 1205147' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205147-ND.
Phoenix Contact Screwdrivers, Nut Driver Tool 1205163
Order 'tool screwdriver phillips size 2 - 1205163' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205163-ND.
Phoenix Contact Screwdrivers, Nut Driver Tool 1204517
Order 'tool screwdriver 0.6 x 3.5 flat - 1204517' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1204517-ND.
Phoenix Contact Screwdrivers, Nut Driver Tool 1204520
Order 'tool screwdriver 0.8 x 4.0 flat - 1204520' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1204520-ND.
Phoenix Contact Screwdrivers, Nut Driver Tool 1205040
Order 'tool screwdriver 0.6 x 2.5 flat - 1205040' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205040-ND.
Phoenix Contact Screwdrivers, Nut Driver Tool 1205079
Order 'tool screwdriver 1.0 x 6.5 flat - 1205079' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205079-ND.
Phoenix Contact Screwdrivers, Nut Driver Tool 1205082
Order 'tool screwdriver 1.2 x 8.0 flat - 1205082' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205082-ND.
Phoenix Contact Screwdrivers, Nut Driver - Set Tool 1202085
Order 'tool screwdriver set of 3 small - 1202085' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1202085-ND.
Phoenix Contact Screwdrivers, Nut Driver - Set Tool 1202098
Order 'tool screwdriver set of 3 large - 1202098' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1202098-ND.
Wiha Screwdrivers, Nut Driver Tool 96100
Order 'tool screwdriver phillips sz 00 - 96100' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96100-ND.
Wiha Screwdrivers, Nut Driver Tool 96105
Order 'tool screwdriver phillips sz 0 - 96105' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96105-ND.
Wiha Screw And Nut Driver Tool 96110
Order 'tool screwdriver phillips sz 1 - 96110' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96110-ND.
Phoenix Contact Screwdrivers, Nut Driver - Blade And Bit Tool 1203945
Order 'tool bit 1x50 phillips head - 1203945' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1203945-ND.
Phoenix Contact Screwdrivers, Nut Driver - Blade And Bit Tool 1203958
Order 'tool bit 2x50 phillips head - 1203958' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1203958-ND.
Options for Phoenix Contact Screwdrivers, Nut Driver Tool 1205150
Send this link via E-Mail
Help With This Screen
