KEYBOARD POS 80 KEY PS/2 BLK - RC80BM
| Digi-Key Part Number | RC80BM-ND |
10 |
207.20000 |
Extended Price
2072.00 |
| Manufacturer Part Number | RC80BM | |||
| Description | KEYBOARD POS 80 KEY PS/2 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC80BM |
| Vendor | Cherry |
| Category | Computers, Office - Components, Accessories |
| Size / Dimension | 12.91" L x 6.50" W x 2.09" H (327.91mm x 165.10mm x 53.09mm) |
| Number of Keys | 80 |
| Color | Black with Silver Keys |
| Interface | PS2 |
| Features | 3 Track Magnetic Card Reader |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC80BM RC80BM |
RC80BM Specification Sheet
KEYBOARD POS 80 KEY PS/2 BLK - RC80BM (RC80BM-ND)
Related partsKEYBOARD POS 80 KEY PS/2 BLK - RC80BM
Order 'keyboard pos 80 key ps/2 blk - RC80BM' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC80BM-ND.
KEYBOARD POS 80 KEY PS/2 BLK - RC80B
Order 'keyboard pos 80 key ps/2 blk - RC80B' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC80B-ND.
KEYBOARD POS 128 KEY PS/2 BLK - RC128BM
Order 'keyboard pos 128 key ps/2 blk - RC128BM' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC128BM-ND.
KEYBOARD POS 128 KEY PS/2 BLK - RC128B
Order 'keyboard pos 128 key ps/2 blk - RC128B' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC128B-ND.
KEYBOARD COMPACT 104 KEY PS/2 BL - G8011900LPMUS2
Order 'keyboard compact 104 key ps/2 bl - G8011900LPMUS2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH893-ND.
KEYBOARD FULL SZ 104KEY PS/2 BLK - G836104LPNEU2
Order 'keyboard full sz 104key ps/2 blk - G836104LPNEU2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH924-ND.
KEYBOARD 113 KEY USB PS/2 BLK - G86-22000EUADAB
Order 'keyboard 113 key usb ps/2 blk - G86-22000EUADAB' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-22000EUADAB-ND.
KEYBOARD EXTENSION PS/2 2M - AK323G-2-R
Order 'keyboard extension ps/2 2m - AK323G-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9875-ND.
KEYBOARD EXTENSION PS/2 2M - AK678-2-R
Order 'keyboard extension ps/2 2m - AK678-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9876-ND.
KEYBOARD 98 KEY USB PS/2 BLK - G85-20050USAABA
Order 'keyboard 98 key usb ps/2 blk - G85-20050USAABA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G85-20050USAABA-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB440
Order 'conn adapter-keyboard ps/2 - AB440' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1047-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB961-R
Order 'conn adapter-keyboard ps/2 - AB961-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1387-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB440-R
Order 'conn adapter-keyboard ps/2 - AB440-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1388-ND.
CABLE KEYBOARD PS/2 2.5M 12/2200 - 1200-001003
Order 'cable keyboard ps/2 2.5m 12/2200 - 1200-001003' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1603-ND.
CABLE KEYBRD 6 PIN DIN 2M PS/2 - AK323-2-R
Order 'cable keybrd 6 pin din 2m ps/2 - AK323-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10177-ND.
Options for
Send this link via E-Mail
Help With This Screen
