DRILL BIT CARB 1/8" SHANK .021" - PC300C-75
| Digi-Key Part Number | PC300C-75-ND |
1 10 |
12.01000 10.50900 |
Extended Price
12.01 105.09 |
| Manufacturer Part Number | PC300C-75 | |||
| Description | DRILL BIT CARB 1/8" SHANK .021" | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC300C-75 |
| Vendor | Injectorall Electronics |
| Category | Tools |
| Diameter | 0.0210 in [Nom] |
| Shank Diameter | 1/8 in [Nom] |
| Material | Carbide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC300C 75 PC300C75 |
DRILL BIT CARB 1/8" SHANK .021" - PC300C-75 (PC300C-75-ND)
Related parts:DRILL BIT CARB 1/8" SHANK .021" - PC300C-75
Order 'drill bit carb 1/8" shank .021" - PC300C-75' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-75-ND.
DRILL BIT CARB 1/8" SHANK .062" - PC300C-52
Order 'drill bit carb 1/8" shank .062" - PC300C-52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-52-ND.
DRILL BIT CARB 1/8" SHANK .052" - PC300C-55
Order 'drill bit carb 1/8" shank .052" - PC300C-55' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-55-ND.
DRILL BIT CARB 1/8" SHANK .040" - PC300C-60
Order 'drill bit carb 1/8" shank .040" - PC300C-60' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-60-ND.
DRILL BIT CARB 1/8" SHANK .033" - PC300C-66
Order 'drill bit carb 1/8" shank .033" - PC300C-66' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-66-ND.
DRILL BIT CARB 1/8" SHANK .031" - PC300C-68
Order 'drill bit carb 1/8" shank .031" - PC300C-68' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-68-ND.
DRILL BIT CARB 1/8" SHANK .029" - PC300C-69
Order 'drill bit carb 1/8" shank .029" - PC300C-69' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-69-ND.
DRILL BIT CARB 1/8" SHANK .0135" - PC300C-80
Order 'drill bit carb 1/8" shank .0135" - PC300C-80' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-80-ND.
DRILL BIT HIGH SPEED STEEL .021" - PC300-75
Order 'drill bit high speed steel .021" - PC300-75' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-75-ND.
DRILL BIT HIGH SPEED STEEL .062" - PC300-52
Order 'drill bit high speed steel .062" - PC300-52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-52-ND.
DRILL BIT HIGH SPEED STEEL .052" - PC300-55
Order 'drill bit high speed steel .052" - PC300-55' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-55-ND.
DRILL BIT HIGH SPEED STEEL .040" - PC300-60
Order 'drill bit high speed steel .040" - PC300-60' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-60-ND.
DRILL BIT HIGH SPEED STEEL .033" - PC300-66
Order 'drill bit high speed steel .033" - PC300-66' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-66-ND.
DRILL BIT HIGH SPEED STEEL .029" - PC300-69
Order 'drill bit high speed steel .029" - PC300-69' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-69-ND.
DRILL BIT HIGH SPEED STEEL.0135" - PC300-80
Order 'drill bit high speed steel.0135" - PC300-80' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-80-ND.
Send this link via E-Mail
Help With This Screen