DRILL BIT CARB 1/8" SHANK .052" - PC300C-55 - Prototyping Products
| Digi-Key Part Number | PC300C-55-ND |
1 10 |
8.38000 7.33300 |
Extended Price
8.38 73.33 |
| Manufacturer Part Number | PC300C-55 | |||
| Description | DRILL BIT CARB 1/8" SHANK .052" | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC300C-55 |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Diameter - Bit | 0.052" (1.32mm) |
| Diameter - Shank | 0.125" (3.18mm) |
| Material | Carbide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC300C 55 PC300C55 |
DRILL BIT CARB 1/8" SHANK .052" - PC300C-55 (PC300C-55-ND) - Prototyping Products
Related parts Prototyping Products :DRILL BIT CARB 1/8" SHANK .052" - PC300C-55
Order 'drill bit carb 1/8" shank .052" - PC300C-55' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-55-ND.
DRILL BIT CARB 1/8" SHANK .062" - PC300C-52
Order 'drill bit carb 1/8" shank .062" - PC300C-52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-52-ND.
DRILL BIT CARB 1/8" SHANK .040" - PC300C-60
Order 'drill bit carb 1/8" shank .040" - PC300C-60' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-60-ND.
DRILL BIT CARB 1/8" SHANK .033" - PC300C-66
Order 'drill bit carb 1/8" shank .033" - PC300C-66' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-66-ND.
DRILL BIT CARB 1/8" SHANK .031" - PC300C-68
Order 'drill bit carb 1/8" shank .031" - PC300C-68' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-68-ND.
DRILL BIT CARB 1/8" SHANK .029" - PC300C-69
Order 'drill bit carb 1/8" shank .029" - PC300C-69' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-69-ND.
DRILL BIT CARB 1/8" SHANK .021" - PC300C-75
Order 'drill bit carb 1/8" shank .021" - PC300C-75' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-75-ND.
DRILL BIT CARB 1/8" SHANK .0135" - PC300C-80
Order 'drill bit carb 1/8" shank .0135" - PC300C-80' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-80-ND.
DRILL BIT HIGH SPEED STEEL .052" - PC300-55
Order 'drill bit high speed steel .052" - PC300-55' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-55-ND.
BIT INSERT HEX INCH 1/8" 25MM - 71336
Order 'bit insert hex inch 1/8" 25mm - 71336' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71336-ND.
BIT INSERT MAGICRING 1/8" 25MM - 71343
Order 'bit insert magicring 1/8" 25mm - 71343' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71343-ND.
BIT PACK INSERT HEX 1/8" 2/PKG - 71364
Order 'bit pack insert hex 1/8" 2/pkg - 71364' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71364-ND.
BIT PWR MAGICRING BALL END 1/8" - 71726
Order 'bit pwr magicring ball end 1/8" - 71726' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71726-ND.
BIT INSERT HEX TR 1/8" 25MM - 71936
Order 'bit insert hex tr 1/8" 25mm - 71936' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71936-ND.
BIT PK HEX INSERT 1/8" 2/PK - 71973
Order 'bit pk hex insert 1/8" 2/pk - 71973' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71973-ND.
Send this link via E-Mail
Help With This Screen
