KEYBOARD POS 128 KEY PS/2 BLK - RC128B - Computers, Office - Components, Accessories
| Digi-Key Part Number | RC128B-ND |
10 |
196.00000 |
Extended Price
1960.00 |
| Manufacturer Part Number | RC128B | |||
| Description | KEYBOARD POS 128 KEY PS/2 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC128B |
| Vendor | Cherry |
| Category | Computers, Office - Components, Accessories |
| Size / Dimension | 12.68" L x 8.27" W x 1.77" H (322.07mm x 210.06mm x 44.96mm) |
| Number of Keys | 128 |
| Color | Black with Silver Keys |
| Interface | PS2 |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC128B RC128B |
RC128B Specification Sheet
KEYBOARD POS 128 KEY PS/2 BLK - RC128B (RC128B-ND) - Computers, Office - Components, Accessories
Related parts Computers, Office - Components, Accessories:KEYBOARD POS 128 KEY PS/2 BLK - RC128B
Order 'keyboard pos 128 key ps/2 blk - RC128B' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC128B-ND.
KEYBOARD POS 128 KEY PS/2 BLK - RC128BM
Order 'keyboard pos 128 key ps/2 blk - RC128BM' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC128BM-ND.
KEYBOARD POS 80 KEY PS/2 BLK - RC80BM
Order 'keyboard pos 80 key ps/2 blk - RC80BM' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC80BM-ND.
KEYBOARD POS 80 KEY PS/2 BLK - RC80B
Order 'keyboard pos 80 key ps/2 blk - RC80B' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RC80B-ND.
KEYBOARD 113 KEY USB PS/2 BLK - G86-22000EUADAB
Order 'keyboard 113 key usb ps/2 blk - G86-22000EUADAB' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-22000EUADAB-ND.
KEYBOARD COMPACT 104 KEY PS/2 BL - G8011900LPMUS2
Order 'keyboard compact 104 key ps/2 bl - G8011900LPMUS2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH893-ND.
KEYBOARD FULL SZ 104KEY PS/2 BLK - G836104LPNEU2
Order 'keyboard full sz 104key ps/2 blk - G836104LPNEU2' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH924-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P774-006
Order 'cable for ps/2 kvm switch 6' - P774-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL346-ND.
KEYBOARD 98 KEY USB PS/2 BLK - G85-20050USAABA
Order 'keyboard 98 key usb ps/2 blk - G85-20050USAABA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G85-20050USAABA-ND.
KEYBOARD 113 KEY USB PS/2 GRY - G86-22000EUAEAB
Order 'keyboard 113 key usb ps/2 gry - G86-22000EUAEAB' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number G86-22000EUAEAB-ND.
SWITCH KVM PS/2 2PORT W/CABLES - B022-002-KT-R
Order 'switch kvm ps/2 2port w/cables - B022-002-KT-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL343-ND.
SWITCH KVM PS/2 4PORT W/CABLE - B022-004-R
Order 'switch kvm ps/2 4port w/cable - B022-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL345-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P750-006
Order 'cable for ps/2 kvm switch 6' - P750-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-006-ND.
CABLE FOR PS/2 KVM SWITCH 10' - P750-010
Order 'cable for ps/2 kvm switch 10' - P750-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-010-ND.
CABLE FOR PS/2 KVM SWITCH 15' - P750-015
Order 'cable for ps/2 kvm switch 15' - P750-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-015-ND.
Send this link via E-Mail
Help With This Screen
