FLASHLIGHT LED DUAL PCKT VAR INT - VX2
| Digi-Key Part Number | VX2-ND |
4 |
21.95000 |
Extended Price
87.80 |
| Manufacturer Part Number | VX2 | |||
| Description | FLASHLIGHT LED DUAL PCKT VAR INT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VX2 |
| Vendor | B&K Precision |
| Category | Tools |
| Type | Flashlight, LED Pocket |
| Battery Style | AA Size (1) |
| Height | 3.900 in [Typ] |
| Length | 0.800 in [Typ] |
| Width | 1.200 in [Typ] |
| Weight | 2.1000 oz [Nom] |
| Other Names |
VX2 VX2 |
FLASHLIGHT LED DUAL PCKT VAR INT - VX2 (VX2-ND)
Related parts:FLASHLIGHT LED DUAL PCKT VAR INT - VX2
Order 'flashlight led dual pckt var int - VX2' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number VX2-ND.
FLASHLIGHT LED POCKET VAR INTENS - VX1
Order 'flashlight led pocket var intens - VX1' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number VX1-ND.
IC LED DRVR 8BIT I2C INT 16-SOIC - TPIC2810D
Order 'ic led drvr 8bit i2c int 16-soic - TPIC2810D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13746-5-ND.
LED DUAL 5MM RED/YELLOW RT ANGLE - 552-2213-100
Order 'led dual 5mm red/yellow rt angle - 552-2213-100' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 552-2213-100-ND.
LED DUAL RED/RED CLEAR SOT-23 - SSL-LX15IIC-RP-TR
Order 'led dual red/red clear sot-23 - SSL-LX15IIC-RP-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1334-1-ND.
LED DUAL RED/RED CLEAR SOT-23 - SSL-LX15IIC-RP-TR
Order 'led dual red/red clear sot-23 - SSL-LX15IIC-RP-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1334-2-ND.
LED DUAL GREEN/GREEN CLR SOT-23 - SSL-LX15GGC-RP-TR
Order 'led dual green/green clr sot-23 - SSL-LX15GGC-RP-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1336-1-ND.
LED DUAL GREEN/GREEN CLR SOT-23 - SSL-LX15GGC-RP-TR
Order 'led dual green/green clr sot-23 - SSL-LX15GGC-RP-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1336-2-ND.
LED DUAL YELLOW/YELLOW SOT-23 - SSL-LX15YYC-RP-TR
Order 'led dual yellow/yellow sot-23 - SSL-LX15YYC-RP-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1337-1-ND.
LED DUAL YELLOW/YELLOW SOT-23 - SSL-LX15YYC-RP-TR
Order 'led dual yellow/yellow sot-23 - SSL-LX15YYC-RP-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1337-2-ND.
LED DUAL SPR RED CLR CERAMIC SMD - CCL-LX253SRSRC
Order 'led dual spr red clr ceramic smd - CCL-LX253SRSRC' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1349-1-ND.
LED DUAL SPR RED CLR CERAMIC SMD - CCL-LX253SRSRC
Order 'led dual spr red clr ceramic smd - CCL-LX253SRSRC' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1349-2-ND.
LED DUAL GREN CLEAR CERAMIC SMD - CCL-LX253GGC
Order 'led dual gren clear ceramic smd - CCL-LX253GGC' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1350-1-ND.
LED DUAL GRN CLEAR CERAMIC SMD - CCL-LX253GGC
Order 'led dual grn clear ceramic smd - CCL-LX253GGC' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1350-2-ND.
LED DUAL 660NM RED CLR 1210 SMD - SML-LX1210SRSRC-TR
Order 'led dual 660nm red clr 1210 smd - SML-LX1210SRSRC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1360-1-ND.
Send this link via E-Mail
Help With This Screen