FLASHLIGHT HEAVY DUTY W/4D CELLS - FF-3PA/K - Tools
| Digi-Key Part Number | P058-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FF-3PA/K | |||
| Description | FLASHLIGHT HEAVY DUTY W/4D CELLS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FF-3PA/K |
| Vendor | Panasonic - Consumer Division |
| Category | Tools |
| Type | Lantern |
| Lamp Output | - |
| Battery Cell Size | D (requires 4) |
| Weight | 1.833 (831.6g) |
| Features | Includes Batteries |
| Material - Body | Plastic |
| Length | - |
| Lamp Type | Krypton |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FF 3PA K FF3PAK P058 ND P058ND P058 |
FF-3PA/K Specification Sheet
FLASHLIGHT HEAVY DUTY W/4D CELLS - FF-3PA/K (P058-ND) - Tools
Related parts Tools :FLASHLIGHT HEAVY DUTY W/4D CELLS - FF-3PA/K
Order 'flashlight heavy duty w/4d cells - FF-3PA/K' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P058-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.
BATTERY LANTERN 6V HEAVY DUTY - W4FDPA
Order 'battery lantern 6v heavy duty - W4FDPA' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P206-ND.
FLASHLIGHT EMERGENCY - BF-541A/B
Order 'flashlight emergency - BF-541A/B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number BF-541A/B-ND.
DOLLY HEAVY DUTY 4-2.0" DIAMETER - 1424T
Order 'dolly heavy duty 4-2.0" diameter - 1424T' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1424T-ND.
HEAVY DUTY CASTERS BALL BEARING - 1425PHD
Order 'heavy duty casters ball bearing - 1425PHD' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1425PHD-ND.
CASTER HEAVY DUTY ONE PAIR - RC-7758-PR
Order 'caster heavy duty one pair - RC-7758-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1264-ND.
SHELF VENTED SLIDING HEAVY DUTY - SH-8195
Order 'shelf vented sliding heavy duty - SH-8195' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-8195-ND.
SHELF VENTED SLIDING HEAVY DUTY - SH-8196
Order 'shelf vented sliding heavy duty - SH-8196' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-8196-ND.
CONN CLIP BURNER HEAVY DUTY - 520985-1
Order 'conn clip burner heavy duty - 520985-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 520985-1-ND.
Send this link via E-Mail
Help With This Screen
