FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH - Tools
| Digi-Key Part Number | N515-ND |
1 12 72 108 252 504 1008 2508 5004 |
11.48000 10.32750 9.18000 8.03250 7.34401 6.88500 6.31125 5.85225 5.73750 |
Extended Price
11.48 123.93 660.96 867.51 1850.69 3470.04 6361.74 14677.44 28710.45 |
| Manufacturer Part Number | PLED23AEH | |||
| Description | FLASHLIGHT LED PEN W/2 AAA CELLS | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLED23AEH |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Penlight |
| Lamp Output | 5.6 Candela |
| Battery Cell Size | AAA (requires 2) |
| Weight | 0.044 lb (19.85g) |
| Features | Includes Batteries |
| Material - Body | Aluminum |
| Length | 5.72" (145.3mm) |
| Lamp Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLED23AEH PLED23AEH N515 ND N515ND N515 |
PLED23AEH Specification Sheet
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH (N515-ND) - Tools
Related parts Tools :FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
FLASHLIGHT HARD CASE 2 D CELL - TUF2DPE
Order 'flashlight hard case 2 d cell - TUF2DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N517-ND.
FLASHLIGHT W/3 WATT LED - ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
FLASHLIGHT TACTICAL W/3 WATT LED - MLT3W2AAL
Order 'flashlight tactical w/3 watt led - MLT3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N524-ND.
FLASHLIGHT TACTICAL W/1 WATT LED - MLT1W2AAL
Order 'flashlight tactical w/1 watt led - MLT1W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N525-ND.
FLASHLIGHT TRIM FLEX LED - FNL2BU1CS
Order 'flashlight trim flex led - FNL2BU1CS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N526-ND.
FLASHLIGHT INDUSTRIAL 2 D CELL - 4250IND
Order 'flashlight industrial 2 d cell - 4250IND' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N508-ND.
HOLDER BATT 2-AAA CELLS SLDRLUGS - BC2AAAL
Order 'holder batt 2-aaa cells sldrlugs - BC2AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAL-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BC2AAAW
Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
HOLDER BATT 2-AAA CELLS PC MOUNT - BH2AAA-PC
Order 'holder batt 2-aaa cells pc mount - BH2AAA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAA-PC-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BH2AAA-W
Order 'holder batt 2-aaa cells wire lds - BH2AAA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAA-W-ND.
BATT CHARGER AA/AAA W/2AAA CELLS - CHUSBWB-2
Order 'batt charger aa/aaa w/2aaa cells - CHUSBWB-2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N315-ND.
FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
HEADLIGHT 3 LED W/3AAA - HD33A1EN
Order 'headlight 3 led w/3aaa - HD33A1EN' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N505-ND.
Send this link via E-Mail
Help With This Screen
