FLASHLIGHT 4 LED W/2D CELL - CLED2D-E - Tools
| Digi-Key Part Number | N513-ND |
1 6 24 |
20.26000 17.72833 15.19500 |
Extended Price
20.26 106.37 364.68 |
| Manufacturer Part Number | CLED2D-E | |||
| Description | FLASHLIGHT 4 LED W/2D CELL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CLED2D-E |
| Vendor | Energizer Battery Co. |
| Category | Tools |
| Type | Flashlight, LED |
| Battery Style | D Size (2) |
| Lamp Output | 5.6 Candela |
| Length | 7.560 in [Typ] |
| Width | 2.480 in [Typ] |
| Weight | 5.3000 oz [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLED2D E CLED2DE N513 ND N513ND N513 |
CLED2D-E Specification Sheet
FLASHLIGHT 4 LED W/2D CELL - CLED2D-E (N513-ND) - Tools
Related parts Tools:FLASHLIGHT 4 LED W/2D CELL - CLED2D-E
Order 'flashlight 4 led w/2d cell - CLED2D-E' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N513-ND.
FLASHLIGHT HARD CASE 2 D CELL - TUF2D1H
Order 'flashlight hard case 2 d cell - TUF2D1H' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N502-ND.
FLASHLIGHT HEAD BEAM W/4AA CELLS - F420WB-A
Order 'flashlight head beam w/4aa cells - F420WB-A' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N506-ND.
FLASHLIGHT PEN LIGHT W/2AAA CELL - P211-1ACS
Order 'flashlight pen light w/2aaa cell - P211-1ACS' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N510-ND.
FLASHLIGHT HARD CASE 4 D CELL - TUF4D1H
Order 'flashlight hard case 4 d cell - TUF4D1H' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N501-ND.
FLASHLIGHT HARD CASE 4 AA CELL - TUF4AA1H
Order 'flashlight hard case 4 aa cell - TUF4AA1H' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N503-ND.
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AE
Order 'flashlight led pen w/2 aaa cells - PLED23AE' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N515-ND.
BATTERY IND ALKALINE N CELL - E90VP
Order 'battery ind alkaline n cell - E90VP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N147-ND.
BATTERY LITHIUM AA CELL 1.5 VOLT - L91VP
Order 'battery lithium aa cell 1.5 volt - L91VP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N602-ND.
BATT CHARGER CAR/HOME W/4AA CELL - CHCARCP-4
Order 'batt charger car/home w/4aa cell - CHCARCP-4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N313-ND.
E2GO CELL PHONE CHARGER USB - CEL2MUSB
Order 'e2go cell phone charger usb - CEL2MUSB' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N321-ND.
E2GO CELL PHONE CHARGER NOKIA - CEL2NOK
Order 'e2go cell phone charger nokia - CEL2NOK' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N322-ND.
E2GO CELL PHONE CHARGER SPRINT - CEL2SPR
Order 'e2go cell phone charger sprint - CEL2SPR' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N323-ND.
FLASHLIGHT LED HARD CASE W/2AA - TUF2AA1E
Order 'flashlight led hard case w/2aa - TUF2AA1E' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N504-ND.
FLASHLIGHT INDUSTRIAL 2 D CELL - 4250IND
Order 'flashlight industrial 2 d cell - 4250IND' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N508-ND.
Send this link via E-Mail
Help With This Screen