FLASHLIGHT INDUSTRIAL LANTERN - 451 - Tools
| Digi-Key Part Number | N511-ND |
1 6 24 |
12.66000 11.07833 9.49500 |
Extended Price
12.66 66.47 227.88 |
| Manufacturer Part Number | 451 | |||
| Description | FLASHLIGHT INDUSTRIAL LANTERN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 451 |
| Vendor | Energizer Battery Co. |
| Category | Tools |
| Type | Flashlight, Lantern |
| Battery Style | Lantern Battery (1) |
| Lamp Output | 28.5 Lumens |
| Lamp Output | 51 Lumens |
| Height | 5.360 in [Typ] |
| Length | 7.700 in [Typ] |
| Width | 5.080 in [Typ] |
| Weight | 16.8000 oz [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
451 451 N511 ND N511ND N511 |
451 Specification Sheet
FLASHLIGHT INDUSTRIAL LANTERN - 451 (N511-ND) - Tools
Related parts Tools:FLASHLIGHT INDUSTRIAL LANTERN - 451
Order 'flashlight industrial lantern - 451' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N511-ND.
FLASHLIGHT INDUSTRIAL LANTERN - 5109IND
Order 'flashlight industrial lantern - 5109IND' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N514-ND.
FLASHLIGHT INDUSTRIAL 2 D CELL - 4250IND
Order 'flashlight industrial 2 d cell - 4250IND' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N508-ND.
BATTERY S-HEAVY DUTY 6V LANTERN - 1209
Order 'battery s-heavy duty 6v lantern - 1209' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N206-ND.
BATTERY IND ALKALINE 6V LANTERN - EN529
Order 'battery ind alkaline 6v lantern - EN529' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N401-ND.
BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025
Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N031-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N033-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
Order 'battery lithium coin 3 volt 16mm - CR1616' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N034-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1620
Order 'battery lithium coin 3 volt 16mm - CR1620' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N035-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1632
Order 'battery lithium coin 3 volt 16mm - CR1632' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N036-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2012
Order 'battery lithium coin 3 volt 20mm - CR2012' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N037-ND.
BATTERY LITHIUM COIN 3 VOLT 23MM - CR2320
Order 'battery lithium coin 3 volt 23mm - CR2320' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N038-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - 1215
Order 'battery super heavy duty aa size - 1215' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103-ND.
BATTERY SUPER HEAVY DUTY 9 VOLT - 1222
Order 'battery super heavy duty 9 volt - 1222' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N104-ND.
Send this link via E-Mail
Help With This Screen