FLASHLIGHT CONTRACTOR W/2AA CELL - K220WB-E
Energizer Battery Company Flashlight Tool Krypton K220WB-E
| Digi-Key Part Number | N509-ND |
1 12 72 108 252 504 1008 2508 5004 |
9.98000 8.97750 7.98000 6.98250 6.38401 5.98500 5.48625 5.08725 4.98750 |
Extended Price
9.98 107.73 574.56 754.11 1608.77 3016.44 5530.14 12758.82 24957.45 |
| Manufacturer Part Number | K220WB-E | |||
| Description | FLASHLIGHT CONTRACTOR W/2AA CELL | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K220WB-E |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Standard |
| Lamp Output | 7 Lumens |
| Battery Cell Size | AA (requires 2) |
| Weight | 0.250 lb (113.40g) |
| Features | Waterproof, Floats, includes Batteries |
| Material - Body | - |
| Length | 7.38" (187.5mm) |
| Lamp Type | Krypton |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K220WB E K220WBE N509 ND N509ND N509 |
K220WB-E Specification Sheet
FLASHLIGHT CONTRACTOR W/2AA CELL - K220WB-E (N509-ND)
Related parts Energizer Battery Company Flashlight Tool Krypton K220WB-EFLASHLIGHT CONTRACTOR W/2AA CELL - K220WB-E
Order 'flashlight contractor w/2aa cell - K220WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N509-ND.
FLASHLIGHT INDUSTRIAL 2 D CELL - 4250IND
Order 'flashlight industrial 2 d cell - 4250IND' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N508-ND.
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
FLASHLIGHT HARD CASE 2 D CELL - TUF2DPE
Order 'flashlight hard case 2 d cell - TUF2DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N517-ND.
FLASHLIGHT INDUSTRIAL LANTERN - 5109IND
Order 'flashlight industrial lantern - 5109IND' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N514-ND.
FLASHLIGHT SWIVEL HEAD W/ 4AA - TUF421PE
Order 'flashlight swivel head w/ 4aa - TUF421PE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N518-ND.
FLASHLIGHT HARD CASE LED 4AA - TUF4AAPE
Order 'flashlight hard case led 4aa - TUF4AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N519-ND.
FLASHLIGHT HARD CASE SPOTLGHT 4C - TUF4CPE
Order 'flashlight hard case spotlght 4c - TUF4CPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N520-ND.
FLASHLIGHT W/3 WATT LED - ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
FLASHLIGHT TACTICAL W/3 WATT LED - MLT3W2AAL
Order 'flashlight tactical w/3 watt led - MLT3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N524-ND.
FLASHLIGHT TACTICAL W/1 WATT LED - MLT1W2AAL
Order 'flashlight tactical w/1 watt led - MLT1W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N525-ND.
FLASHLIGHT TRIM FLEX LED - FNL2BU1CS
Order 'flashlight trim flex led - FNL2BU1CS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N526-ND.
BATTERY PK 3.0V D SIZE ALKALINE - EN95F2
Order 'battery pk 3.0v d size alkaline - EN95F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F021-ND.
Options for Energizer Battery Company Flashlight Tool Krypton K220WB-E
Send this link via E-Mail
Help With This Screen
