FLASHLIGHT INDUSTRIAL 2 D CELL - 4250IND - Tools
| Digi-Key Part Number | N508-ND |
1 12 72 108 252 504 1008 2508 5004 |
10.88000 9.78750 8.70000 7.61250 6.96000 6.52500 5.98125 5.54625 5.43750 |
Extended Price
10.88 117.45 626.40 822.15 1753.92 3288.60 6029.10 13910.00 27209.25 |
| Manufacturer Part Number | 4250IND | |||
| Description | FLASHLIGHT INDUSTRIAL 2 D CELL | |||
| Quantity Available | 126 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4250IND |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Standard |
| Lamp Output | 16.5 Lumens |
| Battery Cell Size | D (requires 2) |
| Weight | 0.331 lb (150.14g) |
| Features | Impact Resistant |
| Material - Body | Rubber |
| Length | 8.19" (208mm) |
| Lamp Type | Krypton |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4250IND 4250IND N508 ND N508ND N508 |
4250IND Specification Sheet
FLASHLIGHT INDUSTRIAL 2 D CELL - 4250IND (N508-ND) - Tools
Related parts Tools :FLASHLIGHT INDUSTRIAL 2 D CELL - 4250IND
Order 'flashlight industrial 2 d cell - 4250IND' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N508-ND.
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
FLASHLIGHT HARD CASE 2 D CELL - TUF2DPE
Order 'flashlight hard case 2 d cell - TUF2DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N517-ND.
FLASHLIGHT CONTRACTOR W/2AA CELL - K220WB-E
Order 'flashlight contractor w/2aa cell - K220WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N509-ND.
FLASHLIGHT INDUSTRIAL LANTERN - 5109IND
Order 'flashlight industrial lantern - 5109IND' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N514-ND.
FLASHLIGHT W/3 WATT LED - ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
FLASHLIGHT TACTICAL W/3 WATT LED - MLT3W2AAL
Order 'flashlight tactical w/3 watt led - MLT3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N524-ND.
FLASHLIGHT TACTICAL W/1 WATT LED - MLT1W2AAL
Order 'flashlight tactical w/1 watt led - MLT1W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N525-ND.
FLASHLIGHT TRIM FLEX LED - FNL2BU1CS
Order 'flashlight trim flex led - FNL2BU1CS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N526-ND.
BATTERY PK 3.0V D SIZE ALKALINE - EN95F2
Order 'battery pk 3.0v d size alkaline - EN95F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F021-ND.
BATTERY PK 6.0V D SIZE ALKALINE - EN95F2X2
Order 'battery pk 6.0v d size alkaline - EN95F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F022-ND.
BATTERY PK 9.0V D SIZE ALKALINE - EN95F2X3
Order 'battery pk 9.0v d size alkaline - EN95F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F023-ND.
BATTERY PK 12.0V D SIZE ALKALINE - EN95F2X4
Order 'battery pk 12.0v d size alkaline - EN95F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F024-ND.
BATTERY PK 15.0V D SIZE ALKALINE - EN95F2X5
Order 'battery pk 15.0v d size alkaline - EN95F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F025-ND.
Send this link via E-Mail
Help With This Screen
