HEADLIGHT 3 LED W/3AAA - HD33A1EN
| Digi-Key Part Number | N505-ND |
6 |
18.30000 |
Extended Price
109.80 |
| Manufacturer Part Number | HD33A1EN | |||
| Description | HEADLIGHT 3 LED W/3AAA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD33A1EN |
| Vendor | Energizer Battery Co. |
| Category | Tools |
| Type | Flashlight, Head Beam |
| Battery Style | AAA Size (3) |
| Lamp Output | 5.6 Candela |
| Height | 1.642 in [Typ] |
| Width | 2.675 in [Typ] |
| Weight | 1.6000 oz [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD33A1EN HD33A1EN N505 ND N505ND N505 |
HD33A1EN Specification Sheet
HEADLIGHT 3 LED W/3AAA - HD33A1EN (N505-ND)
Related parts:HEADLIGHT 3 LED W/3AAA - HD33A1EN
Order 'headlight 3 led w/3aaa - HD33A1EN' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N505-ND.
HEADLIGHT 6 LED W/3AAA - HDL33A2E
Order 'headlight 6 led w/3aaa - HDL33A2E' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N512-ND.
BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025
Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N031-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
Order 'battery lithium coin 3 volt 16mm - CR1616' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N034-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1620
Order 'battery lithium coin 3 volt 16mm - CR1620' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N035-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1632
Order 'battery lithium coin 3 volt 16mm - CR1632' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N036-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2012
Order 'battery lithium coin 3 volt 20mm - CR2012' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N037-ND.
BATTERY LITHIUM COIN 3 VOLT 23MM - CR2320
Order 'battery lithium coin 3 volt 23mm - CR2320' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N038-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2016
Order 'battery lithium coin 3 volt 20mm - CR2016' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N138-ND.
BATTERY LITHIUM CAMERA 3 VOLT - EL123APVP
Order 'battery lithium camera 3 volt - EL123APVP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N151-ND.
BATTERY LITHIUM CAMERA 3 VOLT - EL1CR2BP
Order 'battery lithium camera 3 volt - EL1CR2BP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N157-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2025
Order 'battery lithium coin 3 volt 20mm - CR2025' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N188-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N189-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N033-ND.
Send this link via E-Mail
Help With This Screen