Energizer Battery Company Flashlight Tool Xenon TUF2D1EH
FLASHLIGHT HARD CASE 2D W/BATT - TUF2D1EH - Tools
| Digi-Key Part Number | N502-ND |
6 |
31.37500 |
Extended Price
188.25 |
| Manufacturer Part Number | TUF2D1EH | |||
| Description | FLASHLIGHT HARD CASE 2D W/BATT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TUF2D1EH |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Standard |
| Lamp Output | 16.5 Lumens |
| Battery Cell Size | D (requires 2) |
| Weight | 1.2 lbs (544.31g) |
| Features | Waterproof |
| Material - Body | ABS Plastic, Steel Plates, Rubber Overmold Grip |
| Length | 10.26" (260.6mm) |
| Lamp Type | Xenon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TUF2D1EH TUF2D1EH N502 ND N502ND N502 |
TUF2D1EH Specification Sheet
FLASHLIGHT HARD CASE 2D W/BATT - TUF2D1EH (N502-ND) - Tools
Related parts Energizer Battery Company Flashlight Tool Xenon TUF2D1EHEnergizer Battery Company Flashlight Tool Xenon TUF2D1EH
Order 'flashlight hard case 2d w/batt - TUF2D1EH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N502-ND.
Energizer Battery Company Flashlight Tool LED TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
Energizer Battery Company Flashlight Tool LED TUF2DPE
Order 'flashlight hard case 2 d cell - TUF2DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N517-ND.
Energizer Battery Company Flashlight Tool LED TUF4AAPE
Order 'flashlight hard case led 4aa - TUF4AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N519-ND.
Energizer Battery Company Flashlight Tool LED TUF4CPE
Order 'flashlight hard case spotlght 4c - TUF4CPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N520-ND.
Energizer Battery Company Flashlight Tool LED TUF4DPE
Order 'flashlight hard case 4 d cell - TUF4DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N521-ND.
Energizer Battery Company Flashlight Tool Krypton K220WB-E
Order 'flashlight contractor w/2aa cell - K220WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N509-ND.
Energizer Battery Company Flashlight Tool Incandescent 5109IND
Order 'flashlight industrial lantern - 5109IND' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N514-ND.
Energizer Battery Company Flashlight Tool LED PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
Energizer Battery Company Flashlight Tool LED TUF421PE
Order 'flashlight swivel head w/ 4aa - TUF421PE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N518-ND.
Energizer Battery Company Flashlight Tool LED ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
Energizer Battery Company Flashlight Tool LED ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
Energizer Battery Company Flashlight Tool LED MLT3W2AAL
Order 'flashlight tactical w/3 watt led - MLT3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N524-ND.
Energizer Battery Company Flashlight Tool LED MLT1W2AAL
Order 'flashlight tactical w/1 watt led - MLT1W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N525-ND.
Energizer Battery Company Flashlight Tool LED FNL2BU1CS
Order 'flashlight trim flex led - FNL2BU1CS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N526-ND.
Options for Energizer Battery Company Flashlight Tool Xenon TUF2D1EH
Send this link via E-Mail
Help With This Screen
