Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIAC 4A 25MA 600V TO202-3 - Z0410MF 1AA2

Digi-Key Part Number 497-6815-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
1.13000
.97500
.75000
.63000
.49800
.43500
.39900
Extended Price
1.13
9.75
75.00
157.50
249.00
435.00
997.50
Manufacturer Part NumberZ0410MF 1AA2
DescriptionTRIAC 4A 25MA 600V TO202-3
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZ0410MF 1AA2
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Z0410MF 1AA2
Z0410MF 1AA2
497 6815 ND
4976815ND
497-6815

Z0410MF 1AA2 Specification Sheet

Image of TRIAC 4A 25MA 600V TO202-3 - Z0410MF 1AA2

TRIAC 4A 25MA 600V TO202-3 - Z0410MF 1AA2 (497-6815-ND)

Related parts :
TRIAC 4A 25MA 600V TO202-3 - Z0410MF 1AA2
 Order 'triac 4a 25ma 600v to202-3 - Z0410MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6815-ND.
TRIAC 4A 25MA 600V TO202-3 - Z0410MF 0AA2
 Order 'triac 4a 25ma 600v to202-3 - Z0410MF 0AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0410MF 0AA2-ND.
TRIAC 4A 5MA 600V TO202-3 - Z0405MF 1AA2
 Order 'triac 4a 5ma 600v to202-3 - Z0405MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7700-ND.
TRIAC 4A 10MA 600V TO202-3 - Z0409MF 1AA2
 Order 'triac 4a 10ma 600v to202-3 - Z0409MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7701-ND.
TRIAC 4A 5MA 800V TO202-3 - Z0405NF 1AA2
 Order 'triac 4a 5ma 800v to202-3 - Z0405NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6814-ND.
TRIAC 4A 10MA 800V TO202-3 - Z0409NF 1AA2
 Order 'triac 4a 10ma 800v to202-3 - Z0409NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7702-ND.
SCR 4A 50UA 600V TO202-3 - X0405MF 1AA2
 Order 'scr 4a 50ua 600v to202-3 - X0405MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0405MF 1AA2-ND.
TRIAC 4A 600V TO202-3 - Z0405ME 1AA2
 Order 'triac 4a 600v to202-3 - Z0405ME 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0405ME 1AA2-ND.
SCR 4A 600V TO202-3 - X0403MF 1AA2
 Order 'scr 4a 600v to202-3 - X0403MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7698-ND.
SCR 4A 200UA 800V TO202-3 - X0402NF 1AA2
 Order 'scr 4a 200ua 800v to202-3 - X0402NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6811-ND.
SCR 4A 50UA 800V TO202-3 - X0405NF 1AA2
 Order 'scr 4a 50ua 800v to202-3 - X0405NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0405NF 1AA2-ND.
TRIAC 600V 4A TO202-3 - Z0402MF 1AA2
 Order 'triac 600v 4a to202-3 - Z0402MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3324-ND.
TRIAC 4A 800V TO202-3 - Z0410NF 1AA2
 Order 'triac 4a 800v to202-3 - Z0410NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6210-ND.
SCR 600V 4A TO202-3 - X0402MF 1AA2
 Order 'scr 600v 4a to202-3 - X0402MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3322-ND.
SCR 4A 400V TO202-3 - X0403DF 1AA2
 Order 'scr 4a 400v to202-3 - X0403DF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0403DF 1AA2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIAC 4A 25MA 600V TO202-3 - Z0410MF 0AA2 Next: TRIAC 4A 35MA 800V IPAK - T435-800H