TRIAC 4A 5MA 800V TO202-3 - Z0405NF 1AA2 - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 4A 800V STMicroelectronics Logic - Sensitive Gate Z0405NF 1AA2
| Digi-Key Part Number | 497-6814-ND |
1 10 100 250 500 1000 2500 5000 10000 |
.94000 .81300 .62500 .55000 .46250 .37500 .33750 .32500 .31500 |
Extended Price
0.94 8.13 62.50 137.50 231.25 375.00 843.75 1625.00 3150.00 |
| Manufacturer Part Number | Z0405NF 1AA2 | |||
| Description | TRIAC 4A 5MA 800V TO202-3 | |||
| Quantity Available | 1436 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z0405NF 1AA2 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 4A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 5mA |
| Current - Hold (Ih) (Max) | 5mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 21A |
| Mounting Type | Through Hole |
| Package / Case | TO-202-3 (Long Tab) |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z0405NF 1AA2 Z0405NF 1AA2 497 6814 ND 4976814ND 497-6814 |
Z0405NF 1AA2 Specification Sheet
TRIAC 4A 5MA 800V TO202-3 - Z0405NF 1AA2 (497-6814-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 4A 800V STMicroelectronics Logic - Sensitive Gate Z0405NF 1AA2TRIAC 4A 5MA 800V TO202-3 - Z0405NF 1AA2
Order 'triac 4a 5ma 800v to202-3 - Z0405NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6814-ND.
TRIAC 4A 10MA 800V TO202-3 - Z0409NF 1AA2
Order 'triac 4a 10ma 800v to202-3 - Z0409NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7702-ND.
TRIAC 4A 5MA 600V TO202-3 - Z0405MF 1AA2
Order 'triac 4a 5ma 600v to202-3 - Z0405MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7700-ND.
TRIAC 4A 10MA 600V TO202-3 - Z0409MF 1AA2
Order 'triac 4a 10ma 600v to202-3 - Z0409MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7701-ND.
TRIAC 4A 25MA 600V TO202-3 - Z0410MF 1AA2
Order 'triac 4a 25ma 600v to202-3 - Z0410MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6815-ND.
SCR 4A 200UA 800V TO202-3 - X0402NF 1AA2
Order 'scr 4a 200ua 800v to202-3 - X0402NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6811-ND.
SCR 4A 50UA 800V TO202-3 - X0405NF 1AA2
Order 'scr 4a 50ua 800v to202-3 - X0405NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0405NF 1AA2-ND.
TRIAC 4A 800V TO202-3 - Z0410NF 1AA2
Order 'triac 4a 800v to202-3 - Z0410NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6210-ND.
TRIAC 1A 5MA 800V TO-92 - Z0107NA 1AA2
Order 'triac 1a 5ma 800v to-92 - Z0107NA 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0107NA 1AA2-ND.
SCR 4A 800V TO202-3 - X0403NF 1AA2
Order 'scr 4a 800v to202-3 - X0403NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0403NF 1AA2-ND.
TRIAC 4A 25MA 600V TO202-3 - Z0410MF 0AA2
Order 'triac 4a 25ma 600v to202-3 - Z0410MF 0AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0410MF 0AA2-ND.
SCR 4A 50UA 600V TO202-3 - X0405MF 1AA2
Order 'scr 4a 50ua 600v to202-3 - X0405MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0405MF 1AA2-ND.
TRIAC 4A 600V TO202-3 - Z0405ME 1AA2
Order 'triac 4a 600v to202-3 - Z0405ME 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0405ME 1AA2-ND.
TRIAC 600V 4A TO202-3 - Z0402MF 1AA2
Order 'triac 600v 4a to202-3 - Z0402MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3324-ND.
TRIAC 4A 10MA 800V IPAK - T410-800H
Order 'triac 4a 10ma 800v ipak - T410-800H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T410-800H-ND.
Options for Triac Discrete Semiconductor Product 4A 800V STMicroelectronics Logic - Sensitive Gate Z0405NF 1AA2
Send this link via E-Mail
Help With This Screen
