Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0405MF 1AA2
TRIAC 4A 5MA 600V TO202-3 - Z0405MF 1AA2
| Digi-Key Part Number | 497-7700-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.31000 1.13800 .87500 .77000 .64750 .52500 .47250 .45500 .44100 |
Extended Price
1.31 11.38 87.50 192.50 323.75 525.00 1181.25 2275.00 4410.00 |
| Manufacturer Part Number | Z0405MF 1AA2 | |||
| Description | TRIAC 4A 5MA 600V TO202-3 | |||
| Quantity Available | 2845 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z0405MF 1AA2 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 4A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 5mA |
| Current - Hold (Ih) (Max) | 5mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 21A |
| Mounting Type | Through Hole |
| Package / Case | TO-202-3 (Long Tab) |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z0405MF 1AA2 Z0405MF 1AA2 497 7700 ND 4977700ND 497-7700 |
Z0405MF 1AA2 Specification Sheet
TRIAC 4A 5MA 600V TO202-3 - Z0405MF 1AA2 (497-7700-ND)
Related parts Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0405MF 1AA2Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0405MF 1AA2
Order 'triac 4a 5ma 600v to202-3 - Z0405MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7700-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0409MF 1AA2
Order 'triac 4a 10ma 600v to202-3 - Z0409MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7701-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Standard Z0410MF 1AA2
Order 'triac 4a 25ma 600v to202-3 - Z0410MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6815-ND.
Triac Discrete Semiconductor Product 4A 800V STMicroelectronics Logic - Sensitive Gate Z0405NF 1AA2
Order 'triac 4a 5ma 800v to202-3 - Z0405NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6814-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Standard Z0410MF 0AA2
Order 'triac 4a 25ma 600v to202-3 - Z0410MF 0AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0410MF 0AA2-ND.
Triac Discrete Semiconductor Product 4A 800V STMicroelectronics Logic - Sensitive Gate Z0409NF 1AA2
Order 'triac 4a 10ma 800v to202-3 - Z0409NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7702-ND.
Scr - Single Discrete Semiconductor Product 1.35A 600V STMicroelectronics Sensitive Gate X0405MF 1AA2
Order 'scr 4a 50ua 600v to202-3 - X0405MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0405MF 1AA2-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0405ME 1AA2
Order 'triac 4a 600v to202-3 - Z0405ME 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0405ME 1AA2-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T405-600H
Order 'triac 4a 5ma 600v ipak - T405-600H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T405-600H-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T405-600T
Order 'triac 4a 5ma 600v to-220ab - T405-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6752-5-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T405-600B
Order 'triac 4a 5ma 600v dpak - T405-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T405-600B-ND.
Scr - Single Discrete Semiconductor Product 1.35A 600V STMicroelectronics Sensitive Gate X0403MF 1AA2
Order 'scr 4a 600v to202-3 - X0403MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7698-ND.
Scr - Single Discrete Semiconductor Product 1.35A 800V STMicroelectronics Sensitive Gate X0402NF 1AA2
Order 'scr 4a 200ua 800v to202-3 - X0402NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6811-ND.
Scr - Single Discrete Semiconductor Product 1.35A 800V STMicroelectronics Sensitive Gate X0405NF 1AA2
Order 'scr 4a 50ua 800v to202-3 - X0405NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0405NF 1AA2-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0402MF 1AA2
Order 'triac 600v 4a to202-3 - Z0402MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3324-ND.
Options for Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0405MF 1AA2
Send this link via E-Mail
Help With This Screen
