TRIAC 1A 25MA 800V TO-92 - Z0110NA 1AA2
| Digi-Key Part Number | Z0110NA 1AA2-ND |
2500 |
.28500 |
Extended Price
712.50 |
| Manufacturer Part Number | Z0110NA 1AA2 | |||
| Description | TRIAC 1A 25MA 800V TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z0110NA 1AA2 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 1A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 25mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 8A |
| Current - Hold (Ih) | 25mA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z0110NA 1AA2 Z0110NA 1AA2 |
Z0110NA 1AA2 Specification Sheet
TRIAC 1A 25MA 800V TO-92 - Z0110NA 1AA2 (Z0110NA 1AA2-ND)
Related parts:TRIAC 1A 25MA 800V TO-92 - Z0110NA 1AA2
Order 'triac 1a 25ma 800v to-92 - Z0110NA 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0110NA 1AA2-ND.
TRIAC 1A 3MA 800V TO-92 - Z0103NA 1AA2
Order 'triac 1a 3ma 800v to-92 - Z0103NA 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0103NA 1AA2-ND.
TRIAC 1A 5MA 800V TO-92 - Z0107NA 1AA2
Order 'triac 1a 5ma 800v to-92 - Z0107NA 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0107NA 1AA2-ND.
TRIAC 1A 3MA 800V TO-92 - Z0103NA 2AL2
Order 'triac 1a 3ma 800v to-92 - Z0103NA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0103NA 2AL2-ND.
TRIAC 1A 25MA 600V TO-92 - Z0110MA 2AL2
Order 'triac 1a 25ma 600v to-92 - Z0110MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0110MA 2AL2-ND.
TRIAC 1A 5MA 600V TO-92 - Z0107MA 2AL2
Order 'triac 1a 5ma 600v to-92 - Z0107MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0107MA 2AL2-ND.
TRIAC 1A 5MA 600V TO-92 - Z0107MA 5AL2
Order 'triac 1a 5ma 600v to-92 - Z0107MA 5AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0107MA 5AL2-ND.
TRIAC 1A 25MA 400V SOT-223 - Z0110DN 5AA4
Order 'triac 1a 25ma 400v sot-223 - Z0110DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6813-2-ND.
TRIAC 1A 25MA 600V SOT-223 - Z0110MN 5AA4
Order 'triac 1a 25ma 600v sot-223 - Z0110MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0110MN 5AA4-ND.
TRIAC 4A 5MA 800V TO202-3 - Z0405NF 1AA2
Order 'triac 4a 5ma 800v to202-3 - Z0405NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6814-ND.
TRIAC 4A 10MA 800V TO202-3 - Z0409NF 1AA2
Order 'triac 4a 10ma 800v to202-3 - Z0409NF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0409NF 1AA2-ND.
TRIAC 4A 25MA 600V TO202-3 - Z0410MF 1AA2
Order 'triac 4a 25ma 600v to202-3 - Z0410MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6815-ND.
TRIAC 600V 1A 10MA TO-92 - Z0109MA 1AA2
Order 'triac 600v 1a 10ma to-92 - Z0109MA 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2416-ND.
TRIAC 600V 1A 3MA TO-92 - Z0103MA 1AA2
Order 'triac 600v 1a 3ma to-92 - Z0103MA 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3323-ND.
TRIAC 1A TO-92 - Z0103DA 1AA2
Order 'triac 1a to-92 - Z0103DA 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0103DA 1AA2-ND.
Send this link via E-Mail
Help With This Screen